Texas Instruments TL7702ACD

Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Reset Threshold Voltage2.58 V
Max Supply Current3 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.48 V
Min Supply Voltage3.5 V
Number of Voltages Monitored1
Operating Supply Current1.8 mA
Overvoltage Threshold2.58 V
Quiescent Current1.8 mA
ResetActive High/Active Low
Reset Timeout1 µs
Schedule B8542390000
Threshold Voltage2.53 V
Watchdog TimerNo
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7702ACD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages26 years ago
Mouser
Datasheet20 pages16 years ago
Newark
Datasheet27 pages6 years ago
Datasheet23 pages11 years ago
Datasheet17 pages20 years ago
Datasheet23 pages9 years ago
Datasheet23 pages11 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
Augswan
Datasheet27 pages2 years ago
iiiC
Datasheet23 pages11 years ago
Jameco
Datasheet18 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages20 years ago
Sierra IC
Datasheet14 pages20 years ago

Inventory History

3 month trend:
+11.15%

Alternate Parts

Price @ 1000
$ 2.023
$ 1.796
$ 1.796
Stock
553,587
1,306,036
1,306,036
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1 µs
1 µs
1 µs
Undervoltage Threshold
-
-
-
Overvoltage Threshold
2.58 V
2.58 V
2.58 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL7702ACD.

Related Parts

Descriptions

Descriptions of Texas Instruments TL7702ACD provided by its distributors.

Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-SOIC 0 to 70
Processor Supervisor 2.53V 1 Active High/Active Low/Open Drain 8-Pin SOIC Tube
IC, VOLTAGE SUPERVISOR 1.8mA, 18V 8-SOIC
SUPPLY-VOLTAGE SUPERVISOR Power Supply Support Circuit, Adjustable, 1 Channel, 2.53, BIPolar, PDSO8
Supervisor Single Supply, Smd, 7702; Threshold Voltage:2.53V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:3.5V; Supply Voltage Max:18V; Reset Type:Active-High, Active-Low; Digital Ic Case:Soic; No. Of Pins:8Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS TL7702ACD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 7702 ACD
  • TL 7702ACD
  • TL7702ACD .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Reset Threshold Voltage2.58 V
Max Supply Current3 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.48 V
Min Supply Voltage3.5 V
Number of Voltages Monitored1
Operating Supply Current1.8 mA
Overvoltage Threshold2.58 V
Quiescent Current1.8 mA
ResetActive High/Active Low
Reset Timeout1 µs
Schedule B8542390000
Threshold Voltage2.53 V
Watchdog TimerNo
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7702ACD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages26 years ago
Mouser
Datasheet20 pages16 years ago
Newark
Datasheet27 pages6 years ago
Datasheet23 pages11 years ago
Datasheet17 pages20 years ago
Datasheet23 pages9 years ago
Datasheet23 pages11 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
Augswan
Datasheet27 pages2 years ago
iiiC
Datasheet23 pages11 years ago
Jameco
Datasheet18 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages20 years ago
Sierra IC
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago