Texas Instruments TL7700CDGKR

Voltage supervisor 8-VSSOP -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Current1 mA
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Voltages Monitored1
Operating Supply Current1 mA
PackagingDigi-Reel®
Quiescent Current600 µA
ResetActive Low
Reset Timeout10 µs
Schedule B8542390000
Watchdog TimerNo
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7700CDGKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago
Upverter
Datasheet28 pages6 years ago
iiiC
Datasheet22 pages11 years ago

Inventory History

3 month trend:
-3.81%

Alternate Parts

Price @ 1000
$ 2.025
$ 2.69
$ 2.69
Stock
240,769
149,091
149,091
Authorized Distributors
3
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
10 µs
10 µs
10 µs
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
40 V
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL7700CDGKR.

Related Parts

Descriptions

Descriptions of Texas Instruments TL7700CDGKR provided by its distributors.

Voltage supervisor 8-VSSOP -40 to 85
Volt Supervisor Supply 0.49V to 0.51V 8-Pin VSSOP T/R
Processor Supervisor 1 Active Low 8-Pin VSSOP T/R
Wide Range Supply Voltage Supervisor
Power Supply Support Circuit, Adjustable, 1 Channel, +0.5V, BIPolar, PDSO8
IC SUPPLY VOLT SUPERVISOR 8VSSOP
ROHS3Compliant Tape & Reel (TR) TL7700 Simple Reset/Power-On Reset supervisor 3V 3mm 10mus Maximum Propagation Delay 1mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Current1 mA
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Voltages Monitored1
Operating Supply Current1 mA
PackagingDigi-Reel®
Quiescent Current600 µA
ResetActive Low
Reset Timeout10 µs
Schedule B8542390000
Watchdog TimerNo
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7700CDGKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago
Upverter
Datasheet28 pages6 years ago
iiiC
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago