Texas Instruments TL751L05QDR

Single Output LDO, 150mA, Fixed(5.0V), Low Quiescent Current, 60V Load Dump Protection 8-SOIC -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
TL751L05QDR 10,000 Buy Now »
USD
0.810 0.810 0.730 0.660 0.660
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
TL751L05QDR 23,754 ··
Ewing Components
TL751L05QDR 17,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TL751L05QDR Contact ··
Touchstone Systems
TL751L05QDR Contact Send RFQ »
SemiconductorPLUS
TL751L05QDR Contact ··
TransparentC
TL751L05QDR Contact ··
XS Micro
TL751L05QDR Contact ··

Descriptions

Single Output LDO, 150mA, Fixed(5.0V), Low Quiescent Current, 60V Load Dump Protection 8-SOIC -40 to 125
Texas Instruments

Technical Specifications

Dropout Voltage 600 mV
Lifecycle Status Obsolete
Output Capacitor Type Capacitor Free
Quiescent Current 1 mA
Lead-Free Status Contains Lead
Case / Package / Footprint SOIC
RoHS Non-Compliant
Number of Regulated Outputs 1
Number of Pins 8

Documents

Texas Instruments
Official datasheet
Datasheet 26 pages 8 years ago
Datasheet 28 pages 5 years ago
Datasheet 28 pages 2 years ago
Datasheet 10 pages 17 years ago
Technical Drawing 2 pages 5 years ago
Sierra IC
Datasheet 16 pages 13 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI TL751L05QDR
TEXAS TL751L05QDR
TEXAS INST TL751L05QDR
TEXAS INSTR TL751L05QDR
TEXAS INSTRUMENT TL751L05QDR
TEXAS INS TL751L05QDR
TEXAS INSTRUMENTS INC TL751L05QDR
TEX TL751L05QDR
TEXAS INSTRUMEN TL751L05QDR
TEXAS INSTRU TL751L05QDR
TI/NS TL751L05QDR
TEXINS TL751L05QDR
TEXAS INSTRUMENTS INCORPORATED TL751L05QDR
TEXASIN TL751L05QDR
Texas Instruments (TI) TL751L05QDR
TEAXS TL751L05QDR
TEXAS INTRUMENTS TL751L05QDR
TEXAS INSTRUM TL751L05QDR
TEXAS INSRUMENT TL751L05QDR
TEXAS IST TL751L05QDR
TI-PB TL751L05QDR
Texas Instruments Rfid Systems TL751L05QDR
TEXINST TL751L05QDR
TEXAS INSRUMENTS TL751L05QDR
TEXAS INTRUMENT TL751L05QDR
Texas Instr. TL751L05QDR
Texas Instruments Inc. TL751L05QDR

Search for other parts like TL751 »