Try the Octopart BOM Tool! Ad
octopart.com

Texas Instruments TL750L10QLP

Single Output LDO, 150mA, Fixed(10.0V), Low Quiescent Current, 60V Load Dump Protection 3-TO-92 -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
TL750L10QLP 464 Buy Now »
USD
0.830 0.830 0.740 0.680 0.680
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
TL750L10QLP 252 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TL750L10QLP Contact ··

Descriptions

Single Output LDO, 150mA, Fixed(10.0V), Low Quiescent Current, 60V Load Dump Protection 3-TO-92 -40 to 125
Texas Instruments

Technical Specifications

Number of Regulated Outputs 1
Lead-Free Status Contains Lead
Output Capacitor Type Capacitor Free
Quiescent Current 1 mA
Case / Package / Footprint TO-92
Dropout Voltage 600 mV
Lifecycle Status Obsolete
RoHS Non-Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 26 pages 8 years ago
Datasheet 28 pages 5 years ago
Datasheet 28 pages 2 years ago
Technical Drawing 3 pages 3 years ago
Datasheet 10 pages 17 years ago
Sierra IC
Datasheet 16 pages 13 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI TL750L10QLP
TEXAS TL750L10QLP
TEXAS INST TL750L10QLP
TEXAS INSTR TL750L10QLP
TEXAS INSTRUMENT TL750L10QLP
TEXAS INS TL750L10QLP
TEXAS INSTRUMENTS INC TL750L10QLP
TEX TL750L10QLP
TEXAS INSTRUMEN TL750L10QLP
TEXAS INSTRU TL750L10QLP
TI/NS TL750L10QLP
TEXINS TL750L10QLP
TEXAS INSTRUMENTS INCORPORATED TL750L10QLP
TEXASIN TL750L10QLP
Texas Instruments (TI) TL750L10QLP
TEAXS TL750L10QLP
TEXAS INTRUMENTS TL750L10QLP
TEXAS INSTRUM TL750L10QLP
TEXAS INSRUMENT TL750L10QLP
TEXAS IST TL750L10QLP
TI-PB TL750L10QLP
Texas Instruments Rfid Systems TL750L10QLP
TEXINST TL750L10QLP
TEXAS INSRUMENTS TL750L10QLP
TEXAS INTRUMENT TL750L10QLP
Texas Instr. TL750L10QLP
Texas Instruments Inc. TL750L10QLP

Search for other parts like TL750 »