Try the Octopart BOM Tool! Ad
octopart.com

Texas Instruments TL750L05CKC

Single Output LDO, 150mA, Fixed(5.0V), Low Quiescent Current, 60V Load Dump Protection 3-TO-220 0 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
TL750L05CKC 28,784 Buy Now »
USD
0.650 0.650 0.580 0.530 0.530
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
TL750L05CKC 7,465 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TL750L05CKC Contact ··

Descriptions

Single Output LDO, 150mA, Fixed(5.0V), Low Quiescent Current, 60V Load Dump Protection 3-TO-220 0 to 125
Texas Instruments

Technical Specifications

Output Current 150 mA
RoHS Non-Compliant
Number of Regulated Outputs 1
Input Voltage (DC) 26 V (max)
Current Rating 150 mA
Case / Package / Footprint ITO-220
Mounting Type Through Hole
Lead-Free Status Contains Lead
Output Capacitor Type Capacitor Free
Quiescent Current 1 mA
Packaging Tube
Output Voltage 5 V 5 V (max)
Dropout Voltage 600 mV
Lifecycle Status Obsolete

Documents

Texas Instruments
Official datasheet
Datasheet 26 pages 8 years ago
Datasheet 28 pages 5 years ago
Datasheet 28 pages 2 years ago
Datasheet 10 pages 17 years ago
Technical Drawing 2 pages 12 years ago
Digi-Key
Datasheet 20 pages 11 years ago
Verical
Datasheet 26 pages 7 years ago
Datasheet 26 pages 7 years ago
Sierra IC
Datasheet 16 pages 13 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI TL750L05CKC
TEXAS TL750L05CKC
TEXAS INST TL750L05CKC
TEXAS INSTR TL750L05CKC
TEXAS INSTRUMENT TL750L05CKC
TEXAS INS TL750L05CKC
TEXAS INSTRUMENTS INC TL750L05CKC
TEX TL750L05CKC
TEXAS INSTRUMEN TL750L05CKC
TEXAS INSTRU TL750L05CKC
TI/NS TL750L05CKC
TEXINS TL750L05CKC
TEXAS INSTRUMENTS INCORPORATED TL750L05CKC
TEXASIN TL750L05CKC
Texas Instruments (TI) TL750L05CKC
TEAXS TL750L05CKC
TEXAS INTRUMENTS TL750L05CKC
TEXAS INSTRUM TL750L05CKC
TEXAS INSRUMENT TL750L05CKC
TEXAS IST TL750L05CKC
TI-PB TL750L05CKC
Texas Instruments Rfid Systems TL750L05CKC
TEXINST TL750L05CKC
TEXAS INSRUMENTS TL750L05CKC
TEXAS INTRUMENT TL750L05CKC
Texas Instr. TL750L05CKC
Texas Instruments Inc. TL750L05CKC

Search for other parts like TL750 »