E-Switch TL6190AF220R

Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL6190 Series | E-Switch TL6190AF220R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
Mechanical Life100 kcycles
MountThrough Hole
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions2
Switch FunctionOff-Mom
Switch Travel500 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for E-Switch TL6190AF220R.

Future Electronics
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TL6190AF220R.

Related Parts

Descriptions

Descriptions of E-Switch TL6190AF220R provided by its distributors.

Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL6190 Series | E-Switch TL6190AF220R
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.16N Bracket Mount/Through Hole Tube
SWITCH TACTILE SPST-NO 0.05A 12V
Switch, Tactile Spst, 50Ma, Through Hole; Product Range:Tl6190 Series; Illumination:Non Illuminated; Actuation Type:Side; Actuator Height:2.9Mm; Contact Configuration:Spst-No; Contact Current Dc Max:50Ma; Contact Current Max:50Ma Rohs Compliant: Yes |E-Switch TL6190AF220R

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
Mechanical Life100 kcycles
MountThrough Hole
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions2
Switch FunctionOff-Mom
Switch Travel500 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for E-Switch TL6190AF220R.

Future Electronics
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant