Texas Instruments TL598CN

TEXAS INSTRUMENTS TL598CNPWM Controller CCT, 40V-7V supply, 300 kHz, 5V/200mA out, BGA-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight951.693491 mg
Technical
Duty Cycle45 %
Fall Time35 ns
Frequency300 kHz
Max Duty Cycle45 %
Max Frequency300 kHz
Max Operating Temperature70 °C
Max Supply Voltage40 V
Min Operating Temperature0 °C
Min Supply Voltage7 V
Number of Outputs2
Output Current200 mA
Output TypeVoltage
Output Voltage5.05 V
Rise Time60 ns
Schedule B8542390000
Switching Frequency300 kHz
TopologyFlyback, Push-Pull, Boost
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL598CN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet39 pages24 years ago
Farnell
Datasheet17 pages9 years ago
Datasheet17 pages15 years ago
Arrow Electronics
Datasheet17 pages12 years ago
Newark
Datasheet17 pages13 years ago
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago
Datasheet13 pages20 years ago
Augswan
Datasheet16 pages2 years ago
iiiC
Datasheet17 pages11 years ago
Sierra IC
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-89.58%

Alternate Parts

Price @ 1000
$ 0.836
$ 0.999
$ 0.999
Stock
131,176
4,794
4,794
Authorized Distributors
4
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL598CN.

Related Parts

Descriptions

Descriptions of Texas Instruments TL598CN provided by its distributors.

TEXAS INSTRUMENTS TL598CNPWM Controller CCT, 40V-7V supply, 300 kHz, 5V/200mA out, BGA-16
Pulse-width-modulation (Pwm) control circuit 16-PDIP 0 to 70
PULSE-WIDTH-MODULATION CONTROL CIRCUIT Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
Ic, Pwm Control Cct, Dip16, 598; Input Voltage:-; Output Voltage:5V; Output Current:200Ma; Supply Voltage Min:7V; Supply Voltage Max:40V; Controller Ic Case Style:Bga; No. Of Pins:16Pins; Frequency:300Khz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL598CN
TL598 Buck Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 35ns 200mA 951.693491mg 5V
IC, PWM CONTROL CCT, DIP16, 598; Tension, entrée: -; Tension, sortie: 5V; Courant, sortie: 200mA; Tension, alimentation min.: 7V; Tension, alimentation max..: 40V; Type de boîtier de contrôleur: BGA; Nombre de broches: 16Broche

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL598CN .

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight951.693491 mg
Technical
Duty Cycle45 %
Fall Time35 ns
Frequency300 kHz
Max Duty Cycle45 %
Max Frequency300 kHz
Max Operating Temperature70 °C
Max Supply Voltage40 V
Min Operating Temperature0 °C
Min Supply Voltage7 V
Number of Outputs2
Output Current200 mA
Output TypeVoltage
Output Voltage5.05 V
Rise Time60 ns
Schedule B8542390000
Switching Frequency300 kHz
TopologyFlyback, Push-Pull, Boost
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL598CN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet39 pages24 years ago
Farnell
Datasheet17 pages9 years ago
Datasheet17 pages15 years ago
Arrow Electronics
Datasheet17 pages12 years ago
Newark
Datasheet17 pages13 years ago
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago
Datasheet13 pages20 years ago
Augswan
Datasheet16 pages2 years ago
iiiC
Datasheet17 pages11 years ago
Sierra IC
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago