Texas Instruments TL594CD

TEXAS INSTRUMENTS TL594CDPWM Controller CCT, 40V-7V supply, 300 kHz, 40V/200mA out, SOIC-16
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight141.690917 mg
Technical
Duty Cycle45 %
Fall Time45 ns
Frequency300 kHz
Max Duty Cycle45 %
Max Frequency300 kHz
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Number of Channels2
Number of Outputs2
Operating Supply Voltage15 V
Output Current200 mA
Output TypeVoltage
Output Voltage40 V
Quiescent Current12.4 mA
Rise Time200 ns
Schedule B8542390000
Switching Frequency300 kHz
TopologyFlyback, Push-Pull, Boost
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL594CD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages10 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages16 years ago
Datasheet36 pages25 years ago
Newark
Datasheet23 pages9 years ago
Datasheet23 pages9 years ago
Farnell
Datasheet23 pages8 years ago
Datasheet21 pages12 years ago
Datasheet19 pages15 years ago
DigiKey
Datasheet16 pages17 years ago
Augswan
Datasheet37 pages1 year ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
iiiC
Datasheet21 pages11 years ago
TME
Datasheet19 pages16 years ago
Jameco
Datasheet18 pages17 years ago
Sierra IC
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-80.78%

Alternate Parts

Price @ 1000
$ 0.423
$ 0.484
$ 0.484
Stock
306,544
556,989
556,989
Authorized Distributors
3
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
2
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL594CD.

Related Parts

Descriptions

Descriptions of Texas Instruments TL594CD provided by its distributors.

TEXAS INSTRUMENTS TL594CDPWM Controller CCT, 40V-7V supply, 300 kHz, 40V/200mA out, SOIC-16
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC Tube
VOLTAGE MODE PWM CONTROLLER, 40V, 16-SOIC; Control Mode:Voltage; Supply Voltage Min:7V; Supply Voltage Max:40V; IC Case / Package:SOIC; No. of Pins:16Pins; IC Mounting:Surface Mount; Duty Cycle Max:45%; Operating Temperature Min:0°C RoHS Compliant: Yes
PWM CONTROL CCT, SMD, SOIC -16, 594; Input Voltage: -; Output Voltage: 40V; Output Current: 200mA; Supply Voltage Min: 7V; Supply Voltage Max: 40V; Controller IC Case Style: SOIC; No. of Pins: 16Pins; Frequency: 300kHz; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 594; Controller Type: PWM; IC Temperature Range: Commercial; Input Voltage Max: 38V; Operating Temperature Range: 0°C to +70°C; Output Type: Voltage; Supply Voltage Range: 7V to 40V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL594CD .
  • TL594CD.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight141.690917 mg
Technical
Duty Cycle45 %
Fall Time45 ns
Frequency300 kHz
Max Duty Cycle45 %
Max Frequency300 kHz
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Number of Channels2
Number of Outputs2
Operating Supply Voltage15 V
Output Current200 mA
Output TypeVoltage
Output Voltage40 V
Quiescent Current12.4 mA
Rise Time200 ns
Schedule B8542390000
Switching Frequency300 kHz
TopologyFlyback, Push-Pull, Boost
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL594CD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages10 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages16 years ago
Datasheet36 pages25 years ago
Newark
Datasheet23 pages9 years ago
Datasheet23 pages9 years ago
Farnell
Datasheet23 pages8 years ago
Datasheet21 pages12 years ago
Datasheet19 pages15 years ago
DigiKey
Datasheet16 pages17 years ago
Augswan
Datasheet37 pages1 year ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
iiiC
Datasheet21 pages11 years ago
TME
Datasheet19 pages16 years ago
Jameco
Datasheet18 pages17 years ago
Sierra IC
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago