E-Switch TL53HF160Q

TL53 Series SPST 1.6 N Round Button Right Angle Through Hole Dual Tactile Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialAcetal
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions2
PackagingBox
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for E-Switch TL53HF160Q.

TME
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page16 years ago

Inventory History

3 month trend:
-3.92%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TL53HF160Q.

Related Parts

Descriptions

Descriptions of E-Switch TL53HF160Q provided by its distributors.

TL53 Series SPST 1.6 N Round Button Right Angle Through Hole Dual Tactile Switch
Tactile Switches Double Stacked Tact SPST X 2 0.05A 12V
11.85 mm Dual Tact Switch with 160 +/- 50 gf Operating Force.
SWITCH TACTILE SPSTX2 0.05A 12V
Ea Rohs Compliant: Yes |E-Switch TL53HF160Q

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialAcetal
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions2
PackagingBox
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for E-Switch TL53HF160Q.

TME
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant