Texas Instruments TL5001AQDR

DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC T/R

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
296-16812-1-ND 1,261 Buy Now »
USD
2.13 1.91 1.54 1.04 1.04
296-16812-6-ND 1,261 Buy Now »
USD
2.13 1.91 1.54 1.04 1.04
296-16812-2-ND 0 ··
USD
0.911
Verical
TL5001AQDR 10,000 Buy Now »
USD
0.942
TI store
TL5001AQDR 1,356 Buy Now »
USD
2.17 1.96 1.58 0.830 0.830
Chip One Stop Global
C1S746201764991 10,001 Buy Now »
USD
0.844
Mouser
595-TL5001AQDR 2,040 Buy Now »
USD
2.06 1.75 1.40 1.01 0.909
Avnet
TL5001AQDR 0 ··
USD
0.989
Avnet Europe
TL5001AQDR 0 ··
USD
0.908
Avnet Asia
TL5001AQDR 0 ··
USD
1.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
TL5001AQDR 2,245 ··
Ewing Components
TL5001AQDR 8,083 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TL5001AQDR Contact ··
TransparentC
TL5001AQDR Contact Send RFQ »
XS Micro
TL5001AQDR Contact ··

Descriptions

DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC T/R
Verical
Controllers - DC/DC withWide Input Voltage Range
Mouser
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC T/R
Avnet Europe
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC T/R
Avnet
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC T/R
Chip One Stop Global
IC REG CTRLR BCK/BST/FLYBK 8SOIC
Digi-Key
PWM Controller with Wide Input Voltage Range 8-SOIC -40 to 125
Texas Instruments
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC T/R
Avnet Asia

Technical Specifications

Thermal Shutdown No
Lifecycle Status Active
Mounting Type Surface Mount
Output Current 20 mA
Number of Outputs 1
Number of Pins 8
Lead-Free Status Lead Free
Quiescent Current 1.1 mA
Packaging Reel
Number of Regulated Outputs 1
Case / Package / Footprint SOIC
Output Voltage 50 V
RoHS Compliant
Topology Buck Boost Flyback
Supply Voltage (DC) 3.6 V (min)

Documents

Texas Instruments
Official datasheet
Datasheet 32 pages 8 years ago
Datasheet 33 pages 2 years ago
Datasheet 32 pages 5 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 32 pages 5 years ago
Datasheet 32 pages 17 years ago
Arrow
Datasheet 32 pages 4 years ago
iiiC
Datasheet 32 pages 4 years ago
Newark
Datasheet 32 pages 4 years ago
Sierra IC
Datasheet 22 pages 15 years ago
Digi-Key
Datasheet 29 pages 15 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI TL5001AQDR
TEXAS TL5001AQDR
TEXAS INST TL5001AQDR
TEXAS INSTR TL5001AQDR
TEXAS INSTRUMENT TL5001AQDR
TEXAS INS TL5001AQDR
TEXAS INSTRUMENTS INC TL5001AQDR
TEX TL5001AQDR
TEXAS INSTRUMEN TL5001AQDR
TEXAS INSTRU TL5001AQDR
TI/NS TL5001AQDR
TEXINS TL5001AQDR
TEXAS INSTRUMENTS INCORPORATED TL5001AQDR
TEXASIN TL5001AQDR
Texas Instruments (TI) TL5001AQDR
TEAXS TL5001AQDR
TEXAS INTRUMENTS TL5001AQDR
TEXAS INSTRUM TL5001AQDR
TEXAS INSRUMENT TL5001AQDR
TEXAS IST TL5001AQDR
TI-PB TL5001AQDR
Texas Instruments Rfid Systems TL5001AQDR
TEXINST TL5001AQDR
TEXAS INSRUMENTS TL5001AQDR
TEXAS INTRUMENT TL5001AQDR
Texas Instr. TL5001AQDR
Texas Instruments Inc. TL5001AQDR

Search for other parts like TL5001 »