Texas Instruments TL5001AIP

TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 20mA 1.4mA 440.409842mg 50V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight440.409842 mg
Technical
Duty Cycle100 %
Frequency500 kHz
IsolationNon-Isolated
Max Duty Cycle100 %
Max Frequency500 kHz
Max Input Voltage40 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage50 V
Max Power Dissipation1 W
Max Supply Voltage40 V
Min Input Voltage3.6 V
Min Operating Temperature-20 °C
Min Supply Voltage3.6 V
Nominal Input Voltage6 V
Number of Outputs1
Operating Supply Current1.4 mA
Output Current20 mA
Output TypeVoltage
Output Voltage50 V
Power Dissipation1 W
Quiescent Current1.1 mA
Schedule B8542390000
Switching Frequency500 kHz
TerminationThrough Hole
TopologyFlyback, Boost
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5001AIP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet32 pages12 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet32 pages16 years ago
Datasheet32 pages24 years ago
element14 APAC
Datasheet32 pages11 years ago
Datasheet33 pages8 years ago
Farnell
Datasheet32 pages6 years ago
Datasheet22 pages22 years ago
Newark
Datasheet32 pages14 years ago
Factory Futures
Datasheet33 pages11 years ago
iiiC
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet32 pages11 years ago
DigiKey
Datasheet29 pages22 years ago

Inventory History

3 month trend:
-7.77%

Alternate Parts

Price @ 1000
$ 1.965
$ 1.339
$ 1.339
Stock
461,760
404,009
404,009
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
20 mA
3 A
3 A
Switching Frequency
500 kHz
-
-
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
1 V
1 V
Max Output Voltage
50 V
50 V
50 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL5001AIP.

Related Parts

Descriptions

Descriptions of Texas Instruments TL5001AIP provided by its distributors.

TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 20mA 1.4mA 440.409842mg 50V
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin PDIP Tube
Switching Controller, Voltage-mode, 0.1A, 400kHz Switching Freq-Max, PDIP8
0.1 A SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX PDIP8
PWM CONTROLLER, 40V, DIP-8; Tension, entrée: 6V; Tension, sortie: 50V; Courant, sortie: 20mA; Tension, alimentation min.: 3.6V; Tension, alimentation max..: 40V; Type de boîtier de contrôleur: DIP; Nombre de broches: 8Broche(s)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL5001AIP .
  • TL5001AIP.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight440.409842 mg
Technical
Duty Cycle100 %
Frequency500 kHz
IsolationNon-Isolated
Max Duty Cycle100 %
Max Frequency500 kHz
Max Input Voltage40 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage50 V
Max Power Dissipation1 W
Max Supply Voltage40 V
Min Input Voltage3.6 V
Min Operating Temperature-20 °C
Min Supply Voltage3.6 V
Nominal Input Voltage6 V
Number of Outputs1
Operating Supply Current1.4 mA
Output Current20 mA
Output TypeVoltage
Output Voltage50 V
Power Dissipation1 W
Quiescent Current1.1 mA
Schedule B8542390000
Switching Frequency500 kHz
TerminationThrough Hole
TopologyFlyback, Boost
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5001AIP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet32 pages12 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet32 pages16 years ago
Datasheet32 pages24 years ago
element14 APAC
Datasheet32 pages11 years ago
Datasheet33 pages8 years ago
Farnell
Datasheet32 pages6 years ago
Datasheet22 pages22 years ago
Newark
Datasheet32 pages14 years ago
Factory Futures
Datasheet33 pages11 years ago
iiiC
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet32 pages11 years ago
DigiKey
Datasheet29 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago