Texas Instruments TL499ACPSRG4

Wide-Range Power-Supply Controller 8-SO -20 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins8
Weight122.611688 mg
Technical
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Output Voltage30 V
Min Input Voltage1.1 V
Min Operating Temperature-20 °C
Min Output Voltage2.9 V
Number of Outputs1
Output Current100 mA
Output TypeAdjustable
Output Voltage30 V
PackagingTape & Reel (TR)
Synchronous RectifierNo
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL499ACPSRG4.

Arrow Electronics
Datasheet12 pages13 years ago
Texas Instruments
Datasheet12 pages16 years ago
Datasheet36 pages25 years ago
Newark
Datasheet13 pages9 years ago

Alternate Parts

Price @ 1000
$ 1.745
$ 1.745
Stock
1
638,692
638,692
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
1.1 V
1.1 V
1.1 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
2.9 V
2.9 V
2.9 V
Max Output Voltage
30 V
30 V
30 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL499ACPSRG4.

Descriptions

Descriptions of Texas Instruments TL499ACPSRG4 provided by its distributors.

Wide-Range Power-Supply Controller 8-SO -20 to 85
DC DC Cntrlr Single-OUT Step Up 4.5V to 32V Input 8-Pin SOP T/R
Switching Regulator IC; No. of Outputs:1; Output Voltage:30V; Output Current:100mA; No. of Pins:8; Operating Temperature Range:-20°C to +85°C; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes; Output Current Max:0.1A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOP
Number of Pins8
Weight122.611688 mg
Technical
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Output Voltage30 V
Min Input Voltage1.1 V
Min Operating Temperature-20 °C
Min Output Voltage2.9 V
Number of Outputs1
Output Current100 mA
Output TypeAdjustable
Output Voltage30 V
PackagingTape & Reel (TR)
Synchronous RectifierNo
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL499ACPSRG4.

Arrow Electronics
Datasheet12 pages13 years ago
Texas Instruments
Datasheet12 pages16 years ago
Datasheet36 pages25 years ago
Newark
Datasheet13 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago