Texas Instruments TL497AIN

500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage egulator 14-PDIP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TL497AIN 400 Buy Now »
USD
1.09 1.04 0.946 0.830 0.820
Digi-Key
296-10198-5-ND 570 Buy Now »
USD
1.92 1.72 1.38 0.943 0.812
Avnet
TL497AIN 0 ··
USD
0.917 0.837
Verical
TL497AIN 400 Buy Now »
USD
0.953 0.953 0.953
TI store
TL497AIN 200 Buy Now »
USD
2.02 1.82 1.46 0.770 0.770
Chip One Stop Japan
C1S746200038604 400 Buy Now »
JPY
208.00 121.00 121.00 121.00
Rochester Electronics
TL497AIN 2,175 Buy Now »
USD
1.18 1.18 1.05 0.960 0.960
Mouser
595-TL497AIN 249 Buy Now »
USD
1.91 1.62 1.30 0.938 0.778
Avnet Europe
TL497AIN 0 ··
EUR
1.07 0.982 0.842
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TL497AIN 36 Buy Now »
USD
2.06 1.55 1.29 1.29 1.29
Freelance Electronics
TL497AIN 6 Buy Now »
USD
0.900 0.900 0.900 0.900 0.900
EarthTron
TL497AIN 70 ··
STLAA.com
TL497AIN 120 ··
Abacus Technologies
TL497AIN 92 ··
RS Components
6618452 34 Buy Now »
GBP
1.61 1.61 1.11 0.960 0.960
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TL497AIN Contact Send RFQ »
North Star Micro
TL497AIN Contact ··
XS Micro
TL497AIN Contact ··
TransparentC
TL497AIN Contact ··
SemiconductorPLUS
TL497AIN Contact ··

Descriptions

Conv DC-DC Single-OUT Non-Inv/Inv/Step
RS Components
IC REG BUCK BOOST INV ADJ 14DIP
Digi-Key
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 4.5V to 12V 14-Pin PDIP Tube
Avnet
500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage egulator 14-PDIP -40 to 85
Texas Instruments
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 4.5V to 12V 14-Pin PDIP Tube
Verical
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 4.5V to 12V 14-Pin PDIP Tube
Chip One Stop Japan

Technical Specifications

Output Current 500 mA
Topology Buck Boost
Lead-Free Status Lead Free
Quiescent Current 11 mA
Packaging Tube
Case / Package / Footprint PDIP
Lifecycle Status Active
Number of Regulated Outputs 1
Number of Outputs 1
Number of Pins 14
Mounting Type Through Hole
Output Voltage 30 V 30 V (max)
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 36 pages 17 years ago
Datasheet 20 pages 5 years ago
Technical Drawing 2 pages 12 years ago
Datasheet 18 pages 8 years ago
Digi-Key
Datasheet 16 pages 11 years ago
iiiC
Datasheet 20 pages 4 years ago
Sierra IC
Datasheet 9 pages 17 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TL497AIN
TEXAS TL497AIN
TEXAS INST TL497AIN
TEXAS INSTR TL497AIN
TEXAS INSTRUMENT TL497AIN
TEXAS INS TL497AIN
TEXAS INSTRUMENTS INC TL497AIN
TEX TL497AIN
TEXAS INSTRUMEN TL497AIN
TEXAS INSTRU TL497AIN
TI/NS TL497AIN
TEXINS TL497AIN
TEXAS INSTRUMENTS INCORPORATED TL497AIN
TEXASIN TL497AIN
Texas Instruments (TI) TL497AIN
TEAXS TL497AIN
TEXAS INTRUMENTS TL497AIN
TEXAS INSTRUM TL497AIN
TEXAS INSRUMENT TL497AIN
TEXAS IST TL497AIN
TI-PB TL497AIN
Texas Instruments Rfid Systems TL497AIN
TEXINST TL497AIN
TEXAS INSRUMENTS TL497AIN
TEXAS INTRUMENT TL497AIN
Texas Instr. TL497AIN
Texas Instruments Inc. TL497AIN

Search for other parts like TL497 »