Texas Instruments TL497ACN

500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage egulator 14-PDIP 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
TL497ACN 5,950 Buy Now »
USD
0.812 0.812
Avnet
TL497ACN 3,920 Buy Now »
USD
1.81 1.55 1.24 1.24 1.24
Arrow
TL497ACN 12 Buy Now »
USD
1.03 0.957 0.880 0.818 0.780
Digi-Key
296-10196-5-ND 363 Buy Now »
USD
1.92 1.72 1.38 0.943 0.812
TI store
TL497ACN 109 Buy Now »
USD
2.02 1.82 1.46 0.770 0.770
Chip One Stop Japan
C1S746201297462 12 Buy Now »
JPY
208.00 208.00 208.00 208.00
Rochester Electronics 2
TL497ACN 0 ··
TL497ACN 14,695 Buy Now »
USD
1.18 1.18 1.05 0.960 0.960
Mouser
595-TL497ACN 581 Buy Now »
USD
1.91 1.62 1.30 0.938 0.778
Newark
68K1133 0 ··
USD
0.929 0.813
Chip One Stop Global
C1S746200038598 10 Buy Now »
JPY
236.00 218.00 218.00 218.00 218.00
Farnell
1106037 771 Buy Now »
GBP
2.29 1.53 1.08 0.681 0.578
element14 APAC
1106037 465 Buy Now »
SGD
3.09 2.62 2.11 1.52 1.35
Avnet Europe
TL497ACN 0 ··
EUR
1.08 0.990 0.849
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
TL497ACN 21 Buy Now »
USD
0.230 0.230 0.230 0.230 0.230
Halfin
82613 20 Buy Now »
EUR
0.600 0.600 0.600 0.600 0.600
Quest
TL497ACN 100 Buy Now »
USD
1.85 1.48 0.555 0.555 0.555
Area51
TL497ACN 277 ··
USD
0.510 0.510 0.510 0.510 0.510
Direct Components
TL497ACN 0 Send RFQ »
STLAA.com
TL497ACN 240 ··
JieJie Electronics
TL497ACN 115 ··
4 Star Electronics
TL497ACN 4 Send RFQ »
Abacus Technologies
TL497ACN 39 ··
Ewing Components
TL497ACN 7,007 Send RFQ »
Schukat
TL497 135 Buy Now »
EUR
1.68 0.880 0.840 0.840
TME
TL497ACN 50 Buy Now »
USD
1.21 0.930 0.930 0.930 0.930
Distrelec
TL497ACN 10 Buy Now »
EUR
2.13 1.56 1.36 1.36 1.36
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
TL497ACN Contact Send RFQ »
Bristol Electronics
TL497ACN Contact Buy Now »
Touchstone Systems
TL497ACN Contact Send RFQ »
North Star Micro
TL497ACN Contact ··
XS Micro
TL497ACN Contact ··
SemiconductorPLUS
TL497ACN Contact ··

Descriptions

Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 4.5V to 12V 14-Pin PDIP Tube
Verical
DC/DC Converter IC [Texas Instruments] TL497ACN DC/DC Converter IC
Distrelec
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 4.5V to 12V 14-Pin PDIP Tube
Chip One Stop Japan
IC, VOLT CONVERTER, DIP14, 497; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:30V; Output Current:5A; Voltage Regulator Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:0.004%; Adjustable Output Voltage Max:30V; Adjustable Output Voltage Min:-25V; Base Number:497; IC Generic Number:497; IC Temperature Range:Commercial; Input Voltage Max:12V; Logic Function Number:497; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:500mA; Output Voltage Max:30V; Package / Case:DIP; Supply Voltage Max:12V; Supply Voltage Min:4.5V; Switch Output Current Isw Max:500mA; Termination Type:Through Hole; Voltage Regulator Type:Step Down (Buck)
element14 APAC
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 4.5V to 12V 14-Pin PDIP Tube
Chip One Stop Global
DC/DC Converter IC; Voltage Regulator Type:Boost Buck/Inverting Switching; Input Voltage Primary Max:12V; Output Voltage Max:30V; Output Current Max:500mA; Voltage Tolerance ±:0.004%; Supply Voltage Min:4.5V; Supply Voltage Max:12V ;RoHS Compliant: Yes
Newark
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 4.5V to 12V 14-Pin PDIP Tube
Avnet
500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage egulator 14-PDIP 0 to 70
Texas Instruments
IC TL497/TL497ACN TEXAS INSTRUMENT N14
Halfin
Switch. Reg 0,5A 5-12V DIP14
Schukat
VOLT CONVERTER, DIP14, 497; Voltage Regulator Type:Step Down (Buck); Voltage, Input Max:12V; Voltage, Output Max:30V; Max Output Current:500mA; Percentage Accuracy:0.004%; Voltage, Supply Min:4.5V; Voltage, Supply Max:12V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:497; IC Generic Number:497; Logic Function Number:497; Temperature Range, IC:Commercial; Voltage, Output:30V; Current, Switch Output Max Isw:500mA; Voltage, Output Adjustable Max:30V; Voltage, Output Adjustable Min:-25V
Farnell
IC REG BUCK BOOST INV ADJ 14DIP
Digi-Key
TI TL497ACN / IC SWITCHING VOLTAGE REGULATOR
ExcessParts.Net
Voltage stabiliser; switched mode, adjustable; 5÷12V; 500mA; THT
TME

Technical Specifications

Quiescent Current 11 mA
Packaging Cut Tape (CT)
Lifecycle Status Active
Number of Regulated Outputs 1
Number of Pins 14
Mounting Type Through Hole
REACH SVHC Compliance No SVHC
Case / Package / Footprint PDIP
RoHS Compliant
Topology Buck Boost
Lead-Free Status Lead Free
Output Voltage 35 V
Number of Outputs 1
Output Current 500 mA

Documents

Texas Instruments
Official datasheet
Datasheet 36 pages 17 years ago
Technical Drawing 2 pages 12 years ago
Datasheet 20 pages 5 years ago
Datasheet 18 pages 8 years ago
element14
Datasheet 20 pages 6 years ago
Verical
Datasheet 18 pages 7 years ago
Digi-Key
Datasheet 16 pages 11 years ago
element14 APAC
Datasheet 20 pages 4 years ago
Datasheet 20 pages 2 years ago
Datasheet 20 pages 1 year ago
Allied Electronics
Datasheet 11 pages 11 years ago
Farnell
Datasheet 3 pages 7 years ago
iiiC
Datasheet 20 pages 4 years ago
Sierra IC
Datasheet 9 pages 17 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TL497ACN
TEXAS TL497ACN
TEXAS INST TL497ACN
TEXAS INSTR TL497ACN
TEXAS INSTRUMENT TL497ACN
TEXAS INS TL497ACN
TEXAS INSTRUMENTS INC TL497ACN
TEX TL497ACN
TEXAS INSTRUMEN TL497ACN
TEXAS INSTRU TL497ACN
TI/NS TL497ACN
TEXINS TL497ACN
TEXAS INSTRUMENTS INCORPORATED TL497ACN
TEXASIN TL497ACN
Texas Instruments (TI) TL497ACN
TEAXS TL497ACN
TEXAS INTRUMENTS TL497ACN
TEXAS INSTRUM TL497ACN
TEXAS INSRUMENT TL497ACN
TEXAS IST TL497ACN
TI-PB TL497ACN
Texas Instruments Rfid Systems TL497ACN
TEXINST TL497ACN
TEXAS INSRUMENTS TL497ACN
TEXAS INTRUMENT TL497ACN
Texas Instr. TL497ACN
Texas Instruments Inc. TL497ACN

Search for other parts like TL497 »