Texas Instruments TL431CPK

V-Ref Adjustable 2.495V to 36V 100mA Automotive 4-Pin(3+Tab) SOT-89 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
Number of Pins3
Technical
Cathode Current1 mA
Current Rating100 mA
Max Input Voltage37 V
Max Operating Temperature70 °C
Max Output Current100 mA
Max Output Voltage36 V
Min Input Voltage2.495 V
Min Operating Temperature-40 °C
Min Output Voltage2.495 V
Output Current100 mA
Output TypeAdjustable
Output Voltage36 V
PackagingDigi-Reel®
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Schedule B8542390000
Temperature Coefficient34 ppm/°C
Tolerance2.2 %
Dimensions
Height1.6 mm
Length4.5 mm
Thickness1.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431CPK.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet75 pages9 years ago
Datasheet73 pages9 years ago
Datasheet72 pages10 years ago
Datasheet79 pages11 years ago
Datasheet66 pages16 years ago
Technical Drawing2 pages18 years ago
Datasheet32 pages19 years ago
Newark
Datasheet74 pages7 years ago
Datasheet67 pages9 years ago
Datasheet79 pages10 years ago
element14 APAC
Datasheet68 pages9 years ago
DigiKey
Datasheet56 pages18 years ago
LCSC
Datasheet84 pages1 year ago
Datasheet84 pages2 years ago
SHENGYU ELECTRONICS
Datasheet83 pages1 year ago
TME
Datasheet76 pages6 years ago
Datasheet71 pages10 years ago
Upverter
Datasheet77 pages6 years ago
Farnell
Datasheet74 pages7 years ago
Arrow Electronics
Datasheet79 pages12 years ago
element14
Datasheet81 pages12 years ago
Datasheet79 pages13 years ago
Datasheet75 pages13 years ago
Datasheet76 pages13 years ago
Datasheet75 pages13 years ago
Datasheet75 pages13 years ago
Datasheet67 pages14 years ago
Datasheet67 pages14 years ago
Datasheet66 pages14 years ago
Mouser
Datasheet67 pages16 years ago
iiiC
Datasheet11 pages17 years ago
Sierra IC
Datasheet40 pages19 years ago

Inventory History

3 month trend:
-27.71%

Alternate Parts

Price @ 1000
$ 0.071
$ 0.09
$ 0.09
Stock
2,131,296
979,362
979,362
Authorized Distributors
6
2
2
Case/Package
SOT-89
SOT-89
SOT-89
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.495 V
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.495 V
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
2.2 %
2 %
2 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
34 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TL431CPK provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 4-Pin(3+Tab) SOT-89 T/R
VOLT REF, SHUNT-ADJ, 2.495V-36V, SOT-89; Type de référence: Shunt - Ajustable; Gamme de produit: -; Tension de référence: 2.495V à 36V; Exactitude initiale: 2%; Coefficient de température: 92ppm/°C; Type de boîtier CI référen
Volt Ref, Shunt-Adj, 2.495V-36V, Sot-89; Voltage Reference Type:Shunt - Adjustable; Product Range:-; Reference Voltage:2.495V To 36V; Initial Accuracy:2%; Temperature Coefficient:92Ppm/°C; Voltage Reference Case Style:Sot-89; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TL431CPK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431CPK .
  • TL431CPK.
  • TL431CPK..

Technical Specifications

Physical
Case/PackageSOT-89
Number of Pins3
Technical
Cathode Current1 mA
Current Rating100 mA
Max Input Voltage37 V
Max Operating Temperature70 °C
Max Output Current100 mA
Max Output Voltage36 V
Min Input Voltage2.495 V
Min Operating Temperature-40 °C
Min Output Voltage2.495 V
Output Current100 mA
Output TypeAdjustable
Output Voltage36 V
PackagingDigi-Reel®
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Schedule B8542390000
Temperature Coefficient34 ppm/°C
Tolerance2.2 %
Dimensions
Height1.6 mm
Length4.5 mm
Thickness1.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431CPK.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet75 pages9 years ago
Datasheet73 pages9 years ago
Datasheet72 pages10 years ago
Datasheet79 pages11 years ago
Datasheet66 pages16 years ago
Technical Drawing2 pages18 years ago
Datasheet32 pages19 years ago
Newark
Datasheet74 pages7 years ago
Datasheet67 pages9 years ago
Datasheet79 pages10 years ago
element14 APAC
Datasheet68 pages9 years ago
DigiKey
Datasheet56 pages18 years ago
LCSC
Datasheet84 pages1 year ago
Datasheet84 pages2 years ago
SHENGYU ELECTRONICS
Datasheet83 pages1 year ago
TME
Datasheet76 pages6 years ago
Datasheet71 pages10 years ago
Upverter
Datasheet77 pages6 years ago
Farnell
Datasheet74 pages7 years ago
Arrow Electronics
Datasheet79 pages12 years ago
element14
Datasheet81 pages12 years ago
Datasheet79 pages13 years ago
Datasheet75 pages13 years ago
Datasheet76 pages13 years ago
Datasheet75 pages13 years ago
Datasheet75 pages13 years ago
Datasheet67 pages14 years ago
Datasheet67 pages14 years ago
Datasheet66 pages14 years ago
Mouser
Datasheet67 pages16 years ago
iiiC
Datasheet11 pages17 years ago
Sierra IC
Datasheet40 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago