Texas Instruments TL431AIDBZT

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Cathode Current700 µA
Max Input Voltage37 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage36 V
Min Operating Temperature-40 °C
Min Output Voltage2.495 V
Output Current100 mA
Output TypeAdjustable
Output Voltage36 V
PackagingDigi-Reel®
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Schedule B8542390000
Temperature Coefficient34 ppm/°C
Tolerance1 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431AIDBZT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet75 pages9 years ago
Datasheet73 pages9 years ago
Datasheet72 pages10 years ago
Datasheet79 pages11 years ago
Datasheet66 pages16 years ago
Technical Drawing2 pages19 years ago
Farnell
Datasheet74 pages7 years ago
Newark
Datasheet67 pages14 years ago
Datasheet66 pages14 years ago
Datasheet81 pages12 years ago
Datasheet79 pages13 years ago
Datasheet75 pages13 years ago
Datasheet76 pages13 years ago
Datasheet75 pages13 years ago
Datasheet75 pages13 years ago
Datasheet67 pages14 years ago
Datasheet73 pages9 years ago
Datasheet68 pages9 years ago
SHENGYU ELECTRONICS
Datasheet83 pages1 year ago
LCSC
Datasheet84 pages2 years ago
TME
Datasheet76 pages6 years ago
Datasheet71 pages10 years ago
Upverter
Datasheet77 pages6 years ago
Arrow Electronics
Datasheet79 pages12 years ago
Jameco
Datasheet68 pages15 years ago
Mouser
Datasheet67 pages16 years ago

Inventory History

3 month trend:
-8.66%

Alternate Parts

Price @ 1000
$ 0.4
$ 0.116
$ 0.116
Stock
11,157,850
20,767,833
20,767,833
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
2.495 V
2.495 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.495 V
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
34 ppm/°C
Cathode Current
700 µA
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TL431AIDBZT provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3
Shunt Reg, Precision, Adj, Sot-23-3; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TL431AIDBZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431AIDBZT .

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Cathode Current700 µA
Max Input Voltage37 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage36 V
Min Operating Temperature-40 °C
Min Output Voltage2.495 V
Output Current100 mA
Output TypeAdjustable
Output Voltage36 V
PackagingDigi-Reel®
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Schedule B8542390000
Temperature Coefficient34 ppm/°C
Tolerance1 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431AIDBZT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet75 pages9 years ago
Datasheet73 pages9 years ago
Datasheet72 pages10 years ago
Datasheet79 pages11 years ago
Datasheet66 pages16 years ago
Technical Drawing2 pages19 years ago
Farnell
Datasheet74 pages7 years ago
Newark
Datasheet67 pages14 years ago
Datasheet66 pages14 years ago
Datasheet81 pages12 years ago
Datasheet79 pages13 years ago
Datasheet75 pages13 years ago
Datasheet76 pages13 years ago
Datasheet75 pages13 years ago
Datasheet75 pages13 years ago
Datasheet67 pages14 years ago
Datasheet73 pages9 years ago
Datasheet68 pages9 years ago
SHENGYU ELECTRONICS
Datasheet83 pages1 year ago
LCSC
Datasheet84 pages2 years ago
TME
Datasheet76 pages6 years ago
Datasheet71 pages10 years ago
Upverter
Datasheet77 pages6 years ago
Arrow Electronics
Datasheet79 pages12 years ago
Jameco
Datasheet68 pages15 years ago
Mouser
Datasheet67 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago