STMicroelectronics TL431ACD

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N Tube

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight4.535924 g
Technical
Cathode Current600 µA
Current Rating100 mA
Dropout Voltage1 V
Max Input Voltage37 V
Max Operating Temperature70 °C
Max Output Current100 mA
Max Output Voltage36 V
Min Operating Temperature0 °C
Nominal Supply Current1 mA
Number of Channels1
Output Current100 mA
Output Voltage36 V
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL431ACD.

SHENGYU ELECTRONICS
Datasheet21 pages12 years ago
Newark
Datasheet21 pages18 years ago
Datasheet15 pages18 years ago
element14 APAC
Datasheet21 pages18 years ago
element14
Datasheet16 pages18 years ago
Future Electronics
Datasheet15 pages18 years ago
DigiKey
Datasheet14 pages18 years ago
Nu Horizons
Datasheet15 pages18 years ago
Farnell
Datasheet13 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.262
$ 0.262
Stock
371,970
5,130,611
5,130,611
Authorized Distributors
1
11
11
Case/Package
SOIC
SO
SO
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
-
2.495 V
2.495 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
600 µA
600 µA
600 µA

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TL431ACD.

Descriptions

Descriptions of STMicroelectronics TL431ACD provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N Tube
VOLTAGE REF, SHUNT, 2.495V-36V, SOIC-8; Voltage Reference Type:Shunt - Adjustable; Product Range:-; Voltage:2.495V to 36V; Initial
Voltage Reference; Package/Case:8-SOIC; No. of Pins:8; Leaded Process Compatible:Yes; IC Generic Number:431; Mounting Type:surface mount; Output Current Max:100mA; Output Voltage Max:36V; Output Voltage Min:2.5V ;RoHS Compliant: Yes
VOLTAGE REF, SHUNT, 2.495V-36V, SOIC-8; Voltage Reference Type: Shunt - Adjustable; Product Range: -; Reference Voltage: 2.495V to 36V; Initial Accuracy: 1%; Temperature Coefficient: -; Voltage Reference Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Accuracy %: 1%; Base Number: 431; Cathode Current Ik Max: 100mA; IC Generic Number: 431; IC Temperature Range: Commercial; Input Voltage: 2.495V to 36V; Input Voltage Max: 36V; Input Voltage Min: 2.495V; Operating Temperature Range: 0°C to +70°C; Operating Voltage Tolerance +: 1%; Output Current Max: 100mA; Output Voltage Max: 36V; Output Voltage Min: 2.5V; Reference Volt Tolerance ±%: 1%; Reference Voltage Tolerance: 50mV; Reference Volts: 2.495V; Temperature Coeff Over Temp Range: 3mV; Termination Type: Surface Mount Device; Topology: Shunt, Programmable; Voltage Regulator Type: Positive Adjustable

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431-ACD
  • TL431ACD.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight4.535924 g
Technical
Cathode Current600 µA
Current Rating100 mA
Dropout Voltage1 V
Max Input Voltage37 V
Max Operating Temperature70 °C
Max Output Current100 mA
Max Output Voltage36 V
Min Operating Temperature0 °C
Nominal Supply Current1 mA
Number of Channels1
Output Current100 mA
Output Voltage36 V
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL431ACD.

SHENGYU ELECTRONICS
Datasheet21 pages12 years ago
Newark
Datasheet21 pages18 years ago
Datasheet15 pages18 years ago
element14 APAC
Datasheet21 pages18 years ago
element14
Datasheet16 pages18 years ago
Future Electronics
Datasheet15 pages18 years ago
DigiKey
Datasheet14 pages18 years ago
Nu Horizons
Datasheet15 pages18 years ago
Farnell
Datasheet13 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant