Texas Instruments TL4050C25QDBZT

Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Cathode Current65 µA
Max Operating Temperature125 °C
Max Output Current15 mA
Max Output Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Output Current15 mA
Output TypeFixed
Output Voltage2.5 V
PackagingTape & Reel (TR)
Reference TypeShunt
Temperature Coefficient50 ppm/°C
Tolerance0.5 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL4050C25QDBZT.

Texas Instruments
Datasheet40 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.972
$ 0.972
Stock
169,110
1,722,161
1,722,161
Authorized Distributors
0
3
3
Case/Package
SOT-23-3
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.5 %
0.2 %
0.2 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
65 µA
65 µA
65 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL4050C25QDBZT.

Descriptions

Descriptions of Texas Instruments TL4050C25QDBZT provided by its distributors.

Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R
IC VREF SHUNT 2.5V SOT23-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Cathode Current65 µA
Max Operating Temperature125 °C
Max Output Current15 mA
Max Output Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Output Current15 mA
Output TypeFixed
Output Voltage2.5 V
PackagingTape & Reel (TR)
Reference TypeShunt
Temperature Coefficient50 ppm/°C
Tolerance0.5 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL4050C25QDBZT.

Texas Instruments
Datasheet40 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago