Texas Instruments TL4050C25IDBZTG4

Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Production
In Stock

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Cathode Current65 µA
Max Operating Temperature125 °C
Max Output Current15 mA
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Output Current15 mA
Output TypeFixed
Output Voltage2.5 V
PackagingTape & Reel (TR)
Reference TypeShunt
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL4050C25IDBZTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet33 pages8 years ago
Datasheet40 pages16 years ago
Technical Drawing2 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.972
$ 0.972
Stock
77,635
1,510,447
1,510,447
Authorized Distributors
0
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
-
2.5 V
2.5 V
Tolerance
0.5 %
0.2 %
0.2 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
65 µA
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL4050C25IDBZTG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TL4050C25IDBZTG4 provided by its distributors.

Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R
EAR99 TL4050 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) voltage reference device 65muA 2.5V 41muVrms 50ppm/C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Cathode Current65 µA
Max Operating Temperature125 °C
Max Output Current15 mA
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Output Current15 mA
Output TypeFixed
Output Voltage2.5 V
PackagingTape & Reel (TR)
Reference TypeShunt
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL4050C25IDBZTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet33 pages8 years ago
Datasheet40 pages16 years ago
Technical Drawing2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago