Texas Instruments TL3844BDRG4-8

High-Performance Current-Mode PWM Controller 8-SOIC 0 to 70
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Weight72.603129 mg
Technical
Duty Cycle50 %
Fall Time50 ns
Frequency500 kHz
Max Duty Cycle50 %
Max Frequency500 kHz
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Operating Temperature0 °C
Nominal Input Voltage5.5 V
Number of Outputs1
Output Current200 mA
Output Voltage30 V
PackagingTape & Reel (TR)
Rise Time50 ns
Switching Frequency500 kHz
TopologyBoost, Flyback

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3844BDRG4-8.

Texas Instruments
Datasheet27 pages12 years ago
Mouser
Datasheet23 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.259
$ 0.259
Stock
1
1,206,025
1,206,025
Authorized Distributors
0
3
3
Case/Package
D
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL3844BDRG4-8.

Descriptions

Descriptions of Texas Instruments TL3844BDRG4-8 provided by its distributors.

High-Performance Current-Mode PWM Controller 8-SOIC 0 to 70
Current Mode PWM Controller 0V to 30V 200mA 8-Pin SOIC T/R
Pulse Width Modulation (PWM) Controller IC; Frequency:500kHz; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Weight72.603129 mg
Technical
Duty Cycle50 %
Fall Time50 ns
Frequency500 kHz
Max Duty Cycle50 %
Max Frequency500 kHz
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Operating Temperature0 °C
Nominal Input Voltage5.5 V
Number of Outputs1
Output Current200 mA
Output Voltage30 V
PackagingTape & Reel (TR)
Rise Time50 ns
Switching Frequency500 kHz
TopologyBoost, Flyback

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3844BDRG4-8.

Texas Instruments
Datasheet27 pages12 years ago
Mouser
Datasheet23 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago