E-Switch TL3780AF330QG

Tactile Switch, 0.05A, 12Vdc, 330Gf, Smd Rohs Compliant: Yes |E-Switch TL3780AF330QG
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life300 kcycles
MountSurface Mount
Technical
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions2
Switch FunctionOff-Mom
Switch Travel130 µm
TerminationGull Wing
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for E-Switch TL3780AF330QG.

Electro Sonic
Datasheet2 pages7 years ago
TME
Datasheet1 page7 years ago

Inventory History

3 month trend:
-29.17%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TL3780AF330QG.

Related Parts

Descriptions

Descriptions of E-Switch TL3780AF330QG provided by its distributors.

Tactile Switch, 0.05A, 12Vdc, 330Gf, Smd Rohs Compliant: Yes |E-Switch TL3780AF330QG
Switch Tactile N.O. SPST Dome Gull Wing 0.05A 12VDC 3.24N SMD
Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, Gull Wing, TL3780 Series | E-Switch TL3780AF330QG
TL3780 Series 2 x 3 mm SPST 12 V 50 mA SMT Ultra Miniature Tactile Switch
TACTILE SW, SPST-NO, 0.05A, 12VDC, SMD; Product Range: TL3780 Series; Actuator Orientation: Top Actuated; Switch Mounting: Surface Mount; Actuator Style: Dome; Actuating Force: 330gf; Contact Rating: 50mA at

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Mechanical Life300 kcycles
MountSurface Mount
Technical
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions2
Switch FunctionOff-Mom
Switch Travel130 µm
TerminationGull Wing
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for E-Switch TL3780AF330QG.

Electro Sonic
Datasheet2 pages7 years ago
TME
Datasheet1 page7 years ago

Compliance

Environmental Classification
RoHSCompliant