E-Switch TL3750AF240QG

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 300000Cycles 2.35N SMD Medical
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life300 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape & Reel (TR)
Switch FunctionOff-Mom
Switch Travel130 µm
TerminationGull Wing
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for E-Switch TL3750AF240QG.

element14 APAC
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages8 years ago
Future Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TL3750AF240QG.

Related Parts

Descriptions

Descriptions of E-Switch TL3750AF240QG provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 300000Cycles 2.35N SMD Medical
Tactile Switch, Spst, 0.05A, 12Vdc, Smd
SWITCH TACTILE SPST-NO 0.05A 12V

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Mechanical Life300 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape & Reel (TR)
Switch FunctionOff-Mom
Switch Travel130 µm
TerminationGull Wing
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for E-Switch TL3750AF240QG.

element14 APAC
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages8 years ago
Future Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant