Texas Instruments TL3472CP

Dual, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 8-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product4 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max I/O Voltage10 mV
Max Operating Temperature105 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product4 MHz
Nominal Supply Current9 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Operating Supply Current3.5 mA
Operating Supply Voltage18 V
Output Current per Channel34 mA
Slew Rate13 V/µs
Voltage Gain100 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3472CP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet12 pages16 years ago
Upverter
Datasheet13 pages11 years ago
Newark
Datasheet13 pages9 years ago
DigiKey
Datasheet10 pages20 years ago

Inventory History

3 month trend:
+18.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL3472CP.

Related Parts

Descriptions

Descriptions of Texas Instruments TL3472CP provided by its distributors.

Dual, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 8-PDIP 0 to 70
Op Amp Dual High Slew Rate Amplifier ¡À18V/36V 8-Pin PDIP Tube
General Purpose Amplifier 2 Circuit - 8-PDIP
HIGH-SLEW-RATE, SGL-SUPPLY OP AMP
ROHS3Compliant EAR99 TL3472 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 9.81mm 0.5muA 1mV 4000kHz
TL3472 HIGH-SLEW-RATE, SINGLE-SU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3472CP.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product4 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max I/O Voltage10 mV
Max Operating Temperature105 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product4 MHz
Nominal Supply Current9 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Operating Supply Current3.5 mA
Operating Supply Voltage18 V
Output Current per Channel34 mA
Slew Rate13 V/µs
Voltage Gain100 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3472CP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet12 pages16 years ago
Upverter
Datasheet13 pages11 years ago
Newark
Datasheet13 pages9 years ago
DigiKey
Datasheet10 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago