E-Switch TL3240F260G

Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Mechanical Life200 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Electrical Life200 kcycles
Illumination TypeIlluminated, LED
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
OrientationStraight
PackagingTape and Reel
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationGull Wing
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for E-Switch TL3240F260G.

Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Farnell
Datasheet2 pages12 years ago
Upverter
Datasheet1 page12 years ago

Inventory History

3 month trend:
-30.19%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TL3240F260G.

Related Parts

Descriptions

Descriptions of E-Switch TL3240F260G provided by its distributors.

Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
TL3240 Series SPST 2.6 N Green Plunger Gull Wing Surface Mount Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 12V
Switch, Tactile, Spst-No, 50Ma, 12Vdc, Smd; Product Range:Tl3240 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Plunger For Cap; Actuating Force:260Gf; Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |E-Switch TL3240F260G
SWITCH, TACTILE, SPST-NO, 50mA, 12VDC, S; SWITCH, TACTILE, SPST-NO, 50mA, 12VDC, SMD; Operating Force:260gf; Contact Voltage DC Nom:12V; Contact Current Max:50mA; Switch Terminals:SMD; Actuation Type:Top; Color:Green; Contact Configuration:SPST-NO

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
ColorGreen
Mechanical Life200 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Electrical Life200 kcycles
Illumination TypeIlluminated, LED
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
OrientationStraight
PackagingTape and Reel
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationGull Wing
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for E-Switch TL3240F260G.

Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Farnell
Datasheet2 pages12 years ago
Upverter
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant