Texas Instruments TL288CPE4

Dual, 30-V, 3-MHz, high slew rate (18-V/µs) operational amplifier 8-PDIP 0 to 70
Production

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage15 V
Max I/O Voltage1 mV
Max Operating Temperature70 °C
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current5.6 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.6 mA
Operating Supply Voltage15 V
Output Current per Channel80 mA
PackagingRail/Tube
Slew Rate18 V/µs
Voltage Gain100.42 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL288CPE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages10 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.16
$ 1.984
Stock
2,572
112,772
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
18 V/µs
18 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
1 mV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
2.6 mA
2.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL288CPE4.

Related Parts

Descriptions

Descriptions of Texas Instruments TL288CPE4 provided by its distributors.

Dual, 30-V, 3-MHz, high slew rate (18-V/µs) operational amplifier 8-PDIP 0 to 70
Op Amp Dual High Voltage Amplifier ±15V 8-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Offset Voltage; Gain Bandwidth -3db:3MHz; Slew Rate:18V/µs; Supply Voltage Min:5V; Supply Voltage Max:5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage15 V
Max I/O Voltage1 mV
Max Operating Temperature70 °C
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current5.6 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.6 mA
Operating Supply Voltage15 V
Output Current per Channel80 mA
PackagingRail/Tube
Slew Rate18 V/µs
Voltage Gain100.42 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL288CPE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages10 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago