Texas Instruments TL2575-05IKTTR

1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
Number of Pins5
Weight1.591202 g
Technical
Efficiency77 %
Max Duty Cycle98 %
Max Input Voltage40 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5 V
Max Supply Voltage40 V
Min Input Voltage4.75 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage4.75 V
Nominal Output Voltage5 V
Nominal Supply Current5 mA
Number of Outputs1
Output ConfigurationPositive
Output Current1 A
Output TypeAdjustable, Fixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current5 mA
Schedule B8542390000
Switching Frequency58 kHz
Synchronous RectifierNo
TerminationSMD/SMT
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2575-05IKTTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
element14 APAC
Datasheet29 pages12 years ago
Datasheet29 pages16 years ago
Datasheet29 pages13 years ago
Datasheet33 pages8 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet32 pages9 years ago
Datasheet34 pages7 years ago
Datasheet30 pages10 years ago
Datasheet30 pages9 years ago
Datasheet30 pages9 years ago
iiiC
Datasheet29 pages11 years ago
Arrow Electronics
Datasheet29 pages12 years ago

Inventory History

3 month trend:
-20.64%

Alternate Parts

Price @ 1000
$ 1.24
$ 1.245
$ 1.245
Stock
424,366
72,758
72,758
Authorized Distributors
3
2
2
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
58 kHz
58 kHz
58 kHz
Min Input Voltage
4.75 V
4.75 V
4.75 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Efficiency
77 %
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL2575-05IKTTR.

Related Parts

Descriptions

Descriptions of Texas Instruments TL2575-05IKTTR provided by its distributors.

1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
Switching Regulator, Voltage-mode, 4A, 58kHz Switching Freq-Max, PSSO5
Ic, Step-Down Regulator, To-263-5; Topology:Buck (Step Down); Input Voltage Min:4.75V; Input Voltage Max:40V; Dc/Dc Converter Ic Case:To-263; No. Of Pins:5Pins; Output Current:1A; Output Voltage Nom.:5V; Switching Frequency:63Khz; Rohs Compliant: Yes |TEXAS INSTRUMENTS TL2575-05IKTTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL2575-05IKTTR .
  • TL2575-05IKTTR.

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
Number of Pins5
Weight1.591202 g
Technical
Efficiency77 %
Max Duty Cycle98 %
Max Input Voltage40 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5 V
Max Supply Voltage40 V
Min Input Voltage4.75 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage4.75 V
Nominal Output Voltage5 V
Nominal Supply Current5 mA
Number of Outputs1
Output ConfigurationPositive
Output Current1 A
Output TypeAdjustable, Fixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current5 mA
Schedule B8542390000
Switching Frequency58 kHz
Synchronous RectifierNo
TerminationSMD/SMT
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2575-05IKTTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
element14 APAC
Datasheet29 pages12 years ago
Datasheet29 pages16 years ago
Datasheet29 pages13 years ago
Datasheet33 pages8 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet32 pages9 years ago
Datasheet34 pages7 years ago
Datasheet30 pages10 years ago
Datasheet30 pages9 years ago
Datasheet30 pages9 years ago
iiiC
Datasheet29 pages11 years ago
Arrow Electronics
Datasheet29 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago