NKK Switches TL22SNAW016F

Toggle Switch, DPDT, .453" Flatted Clear Toggle, SB Green 3.3VDC LED, 6A, 125VAC, Sldr | NKK Switches TL22SNAW016F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPC, Polycarbonate
MountPanel
Technical
Current Rating6 A
Electrical Life25 kcycles
Illumination ColorGreen
Illumination TypeIlluminated, LED
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length11 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches TL22SNAW016F.

RS (Formerly Allied Electronics)
Datasheet6 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches TL22SNAW016F.

Related Parts

Descriptions

Descriptions of NKK Switches TL22SNAW016F provided by its distributors.

Toggle Switch,DPDT,.453" Flatted Clear Toggle,SB Green 3.3VDC LED,6A,125VAC,Sldr | NKK Switches TL22SNAW016F
SWITCH TOGGLE DPDT 6A 125V
STD SIZE TOGGLE/ILLUMINATED/PANEL MOUNT
FULLY ILLUMINATED TOGGLE
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialPC, Polycarbonate
MountPanel
Technical
Current Rating6 A
Electrical Life25 kcycles
Illumination ColorGreen
Illumination TypeIlluminated, LED
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length11 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches TL22SNAW016F.

RS (Formerly Allied Electronics)
Datasheet6 pages6 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago