E-Switch TL2285OA

Switch Push Button ON (ON) DPDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialPBT
MountThrough Hole
Technical
Contact Current Rating100 mA
Contact Resistance100 mΩ
Current Rating100 mA
Electrical Life10 kcycles
Illumination TypeIlluminated
Max Voltage Rating (DC)30 V
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (DC)30 V
Dimensions
Actuator Length3 mm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for E-Switch TL2285OA.

RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet3 pages16 years ago
Electro Sonic
Datasheet1 page13 years ago

Inventory History

3 month trend:
+5.22%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TL2285OA.

Related Parts

Descriptions

Descriptions of E-Switch TL2285OA provided by its distributors.

Switch Push Button ON (ON) DPDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
Pushbutton Switch, TL2285, DPDT, ON-(ON), Plunger for Cap, 100mA, 30VDC, PC Pin | E-Switch TL2285OA
Pb Switch, Dpdt, 0.1, 30Vdc, Tht Rohs Compliant: Yes |E-Switch TL2285OA
Pushbutton Switch DPDT Standard Through Hole
TL Series DPDT Momentary Through Hole Sub-Miniature Pushbutton Switch

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL2285-OA

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialPBT
MountThrough Hole
Technical
Contact Current Rating100 mA
Contact Resistance100 mΩ
Current Rating100 mA
Electrical Life10 kcycles
Illumination TypeIlluminated
Max Voltage Rating (DC)30 V
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (DC)30 V
Dimensions
Actuator Length3 mm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for E-Switch TL2285OA.

RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet3 pages16 years ago
Electro Sonic
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant