E-Switch TL2201EEZA

Pushbutton Switch, DPDT, ON-ON, 100 mA, 30V DC, PC Pin, TL2201 Series | E-Switch TL2201EEZA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life10 kcycles
Number of Positions2
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for E-Switch TL2201EEZA.

Electro Sonic
Datasheet3 pages16 years ago
TME
Datasheet1 page13 years ago

Inventory History

3 month trend:
-12.15%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TL2201EEZA.

Related Parts

Descriptions

Descriptions of E-Switch TL2201EEZA provided by its distributors.

Pushbutton Switch, DPDT, ON-ON, 100 mA, 30V DC, PC Pin, TL2201 Series | E-Switch TL2201EEZA
Switch Push Button N.O./N.C. DPDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole
TL Series DPDT Latching Through Hole Sub-Miniature Pushbutton Switch
Pb Sw, Dpdt, 0.1A, 30Vdc, Th; Product Range:Tl2201 Series; Panel Cutout Diameter:-; Contact Configuration:Dpdt; Switch Operation:Latching; Pushbutton Actuator Style:Plunger For Cap; Actuator/Cap Colour:-; Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch TL2201EEZA

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact PlatingSilver
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life10 kcycles
Number of Positions2
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for E-Switch TL2201EEZA.

Electro Sonic
Datasheet3 pages16 years ago
TME
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant