Texas Instruments TL16C752BLPTREP

Enhanced Product 3.3 V Dual Uart With 64-Byte Fifo 48-LQFP -55 to 110
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Weight181.692094 mg
Technical
Data Rate3 Mbps
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 mA
Number of Channels2
Operating Supply Voltage3.3 V
PackagingDigi-Reel®
Schedule B8542390000
Dimensions
Height0 m
Length7 mm
Thickness1.4 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C752BLPTREP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages13 years ago
Technical Drawing4 pages2 years ago
Datasheet40 pages9 years ago
Datasheet37 pages16 years ago
Datasheet3 pages17 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet39 pages15 years ago
SHENGYU ELECTRONICS
Datasheet40 pages2 years ago
iiiC
Datasheet39 pages0 years ago

Inventory History

3 month trend:
+82.40%

Alternate Parts

Price @ 1000
$ 9.185
$ 9.124
$ 9.124
Stock
295,107
233,709
233,709
Authorized Distributors
4
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
UART
UART
Memory Size
-
64 B
64 B
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL16C752BLPTREP.

Related Parts

Descriptions

Descriptions of Texas Instruments TL16C752BLPTREP provided by its distributors.

Enhanced Product 3.3 V Dual Uart With 64-Byte Fifo 48-LQFP -55 to 110
IC DUAL UART W/FIFO 3.3V 48-LQFP
UART IC; Package/Case:48-LQFP; No. of Pins:48; Operating Temperature Range:-55°C to +110°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; No. of Channels:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Weight181.692094 mg
Technical
Data Rate3 Mbps
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 mA
Number of Channels2
Operating Supply Voltage3.3 V
PackagingDigi-Reel®
Schedule B8542390000
Dimensions
Height0 m
Length7 mm
Thickness1.4 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C752BLPTREP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages13 years ago
Technical Drawing4 pages2 years ago
Datasheet40 pages9 years ago
Datasheet37 pages16 years ago
Datasheet3 pages17 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet39 pages15 years ago
SHENGYU ELECTRONICS
Datasheet40 pages2 years ago
iiiC
Datasheet39 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago