Texas Instruments TL16C550DPFBG4

Asynchronous Communications Element With Autoflow Control 48-TQFP 0 to 70
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Weight137.410139 mg
Technical
Data Rate1.5 Mbps
Max Operating Temperature85 °C
Max Supply Current8 mA
Max Supply Voltage5.5 V
Memory Size16 B
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Nominal Supply Current8 mA
Number of Channels1
Operating Supply Current10 mA
Operating Supply Voltage5 V
Dimensions
Height1.2 mm
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C550DPFBG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet55 pages9 years ago
Technical Drawing2 pages24 years ago
Arrow Electronics
Datasheet54 pages12 years ago
Mouser
Datasheet52 pages16 years ago
Newark
Datasheet55 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.86
$ 2.525
$ 2.525
Stock
38,887
338,487
338,487
Authorized Distributors
1
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
16 B
16 B
16 B
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL16C550DPFBG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TL16C550DPFBG4 provided by its distributors.

Asynchronous Communications Element With Autoflow Control 48-TQFP 0 to 70
UART 1-CH 16Byte FIFO 2.5V/3.3V/5V 48-Pin TQFP Tray
IC, SGL UART, FIFO, 1.5MBPS 2.75V TQFP48
SINGLE UART W/FIFO & AUTO CONTROL FLOW<AZ
UARTs Async Communications Element
TL16C550D ASYNCHRONOUS COMMUNICA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Weight137.410139 mg
Technical
Data Rate1.5 Mbps
Max Operating Temperature85 °C
Max Supply Current8 mA
Max Supply Voltage5.5 V
Memory Size16 B
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Nominal Supply Current8 mA
Number of Channels1
Operating Supply Current10 mA
Operating Supply Voltage5 V
Dimensions
Height1.2 mm
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C550DPFBG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet55 pages9 years ago
Technical Drawing2 pages24 years ago
Arrow Electronics
Datasheet54 pages12 years ago
Mouser
Datasheet52 pages16 years ago
Newark
Datasheet55 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago