Texas Instruments TL16C550CIPT

Single UA T with 16-Byte FIFOs and Auto Flow Control 48-LQFP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TL16C550CIPT 98 Buy Now »
USD
3.12 2.87 2.61 2.36 2.33
Verical
TL16C550CIPT 98 Buy Now »
USD
3.00 2.83 2.83 2.83
Avnet
TL16C550CIPT 0 ··
USD
3.17 3.09 2.77 2.77 2.77
TI store
TL16C550CIPT 1,000 Buy Now »
USD
5.49 4.90 4.02 2.31 2.31
Digi-Key
296-1786-5-ND 112 Buy Now »
USD
5.20 4.67 3.82 2.75 2.45
Newark
35C2178 132 Buy Now »
USD
2.46 2.46
Chip One Stop Japan 2
C1S746201318482 98 Buy Now »
JPY
436.00 419.00 301.00 301.00 301.00
C1S746201318491 1 Buy Now »
JPY
14.10 14.10 14.10 14.10 14.10
Rochester Electronics
TL16C550CIPT 3,757 Buy Now »
USD
3.55 3.55 3.16 2.88 2.88
Mouser
595-TL16C550CIPT 131 Buy Now »
USD
5.19 4.41 3.82 2.73 2.60
Chip One Stop Global
C1S746201318491 247 Buy Now »
JPY
622.00 460.00 383.00 377.00 377.00
Farnell
4811410 132 Buy Now »
GBP
4.65 3.73 3.40 2.18 2.18
element14 APAC
4811410 132 Buy Now »
SGD
8.12 6.90 5.98 4.28 3.73
Avnet Europe
TL16C550CIPT 3,500 Buy Now »
EUR
1.61 1.50
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TL16C550CIPT 4 Buy Now »
USD
4.38 2.92 2.92 2.92 2.92
Freelance Electronics
TL16C550CIPT 3 Buy Now »
USD
1.87 1.87 1.87 1.87 1.87
Direct Components
TL16C550CIPT 0 Send RFQ »
EarthTron
TL16C550CIPT 16 ··
Abacus Technologies
TL16C550CIPT 2,500 ··
Ewing Components
TL16C550CIPT 7,873 Send RFQ »
Distrelec
TL16C550CIPT 247 Buy Now »
EUR
3.28 3.16 2.82 2.71 2.71
RS Components
5457940 95 Buy Now »
GBP
2.36 2.17 1.88 1.76 1.76
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TL16C550CIPT Contact ··
USD
4.95 4.95 4.95
Summit Electronics
TL16C550CIPT Contact Send RFQ »
North Star Micro
TL16C550CIPT Contact ··
Bristol Electronics
TL16C550CIPT Contact ··
Touchstone Systems
TL16C550CIPT Contact Send RFQ »
XS Micro
TL16C550CIPT Contact ··
SemiconductorPLUS
TL16C550CIPT Contact ··

Descriptions

Transceiver IC; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:48-PQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
UART 1-CH 16byte FIFO 3.3V/5V 48-Pin LQFP Tray
Chip One Stop Japan
UARTs Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl
Mouser
IC, SINGLE UART, FIFO, 1MBPS 3.6V LQFP48
Farnell
Single UA T with 16-Byte FIFOs and Auto Flow Control 48-LQFP -40 to 85
Texas Instruments
UART SMT TL16C550CIPT
RS Components
IC, SINGLE UART, FIFO, 1MBPS 3.6V LQFP48
element14 APAC
Interface IC [Texas Instruments] TL16C550CIPT Interface IC
Distrelec
IC ASYNC COMM ELEMENT 48-LQFP
Digi-Key
UART 1-CH 16Byte FIFO 3.3V/5V 48-Pin LQFP Tray
North Star Micro
UART 1-CH 16byte FIFO 3.3V/5V 48-Pin LQFP Tray
Verical
UART 1-CH 16byte FIFO 3.3V/5V 48-Pin LQFP Tray
Chip One Stop Global
UART 1-CH 16Byte FIFO 3.3V/5V 48-Pin LQFP Tray
Avnet
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CIPT
iiiC

Technical Specifications

Data Rate 1 Mbps
Lead-Free Status Lead Free
Case / Package / Footprint LQFP
Operating Voltage 3.3 V 5 V
Number of Channels 1
Number of Pins 48
Clock Speed 14.9 MHz
Supply Voltage (DC) 3 V (min)
Packaging Tray
RoHS Compliant
Lifecycle Status Active
Mounting Type Surface Mount

Documents

Texas Instruments
Official datasheet
Datasheet 40 pages 8 years ago
Datasheet 43 pages 6 years ago
Technical Drawing 2 pages 18 years ago
Newark
Datasheet 44 pages 2 years ago
Datasheet 41 pages 10 years ago
Factory Futures
Datasheet 43 pages 4 years ago
element14
Datasheet 43 pages 6 years ago
Farnell
Datasheet 43 pages 7 years ago
Datasheet 43 pages 7 years ago
iiiC
Datasheet 43 pages 4 years ago
Sierra IC
Datasheet
Allied Electronics
Datasheet 7 pages 13 years ago
Jameco
Datasheet 42 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TL16C550CIPT
TEXAS TL16C550CIPT
TEXAS INST TL16C550CIPT
TEXAS INSTR TL16C550CIPT
TEXAS INSTRUMENT TL16C550CIPT
TEXAS INS TL16C550CIPT
TEXAS INSTRUMENTS INC TL16C550CIPT
TEX TL16C550CIPT
TEXAS INSTRUMEN TL16C550CIPT
TEXAS INSTRU TL16C550CIPT
TI/NS TL16C550CIPT
TEXINS TL16C550CIPT
TEXAS INSTRUMENTS INCORPORATED TL16C550CIPT
TEXASIN TL16C550CIPT
Texas Instruments (TI) TL16C550CIPT
TEAXS TL16C550CIPT
TEXAS INTRUMENTS TL16C550CIPT
TEXAS INSTRUM TL16C550CIPT
TEXAS INSRUMENT TL16C550CIPT
TEXAS IST TL16C550CIPT
TI-PB TL16C550CIPT
Texas Instruments Rfid Systems TL16C550CIPT
TEXINST TL16C550CIPT
TEXAS INSRUMENTS TL16C550CIPT
TEXAS INTRUMENT TL16C550CIPT
Texas Instr. TL16C550CIPT
Texas Instruments Inc. TL16C550CIPT

Search for other parts like TL16 »