Texas Instruments TL1451AQD

DC DC Cntrlr Dual-OUT PWM DC to DC Controller/Step Up/Step Down 3.6V to 50V Input 16-Pin SOIC Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
TL1451AQD 1,760 Buy Now »
USD
1.00 1.00
Avnet
TL1451AQD 0 ··
USD
1.10 1.07 0.956 0.956 0.956
Digi-Key
296-10137-5-ND 310 Buy Now »
USD
2.00 1.80 1.44 0.983 0.848
TI store
TL1451AQD 410 Buy Now »
USD
2.10 1.90 1.53 0.800 0.800
Newark
76C9153 80 Buy Now »
USD
0.699 0.625
Rochester Electronics
TL1451AQD 4,840 Buy Now »
USD
1.05 1.05 0.930 0.850 0.850
Mouser
595-TL1451AQD 189 Buy Now »
USD
1.99 1.69 1.36 0.979 0.879
Farnell
1533785 92 Buy Now »
EUR
1.43 1.43 1.05 0.850 0.850
element14 APAC
1533785 80 Buy Now »
SGD
2.77 2.37 1.90 1.37 1.14
Avnet Europe
TL1451AQD 0 ··
EUR
1.55 1.03 0.885
Avnet Asia
TL1451AQD 0 ··
USD
0.942 0.811
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
TL1451AQD 4,061 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TL1451AQD Contact ··
XS Micro
TL1451AQD Contact ··
SemiconductorPLUS
TL1451AQD Contact ··

Descriptions

DC DC Cntrlr Dual-OUT PWM DC to DC Controller/Step Up/Step Down 3.6V to 50V Input 16-Pin SOIC
Avnet Asia
IC, PWM CONTROL CIRCUIT, 16-SOIC
Farnell
IC REG CTRLR MULT TOP 16SOIC
Digi-Key
IC, PWM CONTROL CIRCUIT, 16-SOIC
element14 APAC
DC DC Cntrlr Dual-OUT PWM DC to DC Controller/Step Up/Step Down 3.6V to 50V Input 16-Pin SOIC
Avnet
DC DC Cntrlr Dual-OUT PWM DC to DC Controller/Step Up/Step Down 3.6V to 50V Input 16-Pin SOIC Tube
Verical
Controllers - DC/DC Dual Ch w/Wide Input Voltage Range
Mouser
PWM CONTROLLER CIRCUIT, 16-SOIC
Newark
Dual Channel Controller with Wide Input Voltage ange 16-SOIC -40 to 125
Texas Instruments

Technical Specifications

Thermal Shutdown No
Lifecycle Status Active
Lead-Free Status Lead Free
Number of Outputs 2
Supply Voltage (DC) 3.6 V (min)
Packaging Tube
Dropout Voltage 200 mV
Output Voltage 50 V
Output Current 10 mA
Number of Regulated Outputs 2
Topology Buck Boost Flyback
Number of Pins 16
Case / Package / Footprint SOIC
Mounting Type Surface Mount
RoHS Compliant
Quiescent Current 1.7 mA

Documents

Texas Instruments
Official datasheet
Datasheet 40 pages 8 years ago
Datasheet 36 pages 4 years ago
Datasheet 36 pages 17 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 36 pages 5 years ago
Newark
Datasheet 36 pages 2 years ago
element14 APAC
Datasheet 36 pages 1 year ago
element14
Datasheet 41 pages 7 years ago
Factory Futures
Datasheet 36 pages 4 years ago
Digi-Key
Datasheet 38 pages 14 years ago
Sierra IC
Datasheet 29 pages 14 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI TL1451AQD
TEXAS TL1451AQD
TEXAS INST TL1451AQD
TEXAS INSTR TL1451AQD
TEXAS INSTRUMENT TL1451AQD
TEXAS INS TL1451AQD
TEXAS INSTRUMENTS INC TL1451AQD
TEX TL1451AQD
TEXAS INSTRUMEN TL1451AQD
TEXAS INSTRU TL1451AQD
TI/NS TL1451AQD
TEXINS TL1451AQD
TEXAS INSTRUMENTS INCORPORATED TL1451AQD
TEXASIN TL1451AQD
Texas Instruments (TI) TL1451AQD
TEAXS TL1451AQD
TEXAS INTRUMENTS TL1451AQD
TEXAS INSTRUM TL1451AQD
TEXAS INSRUMENT TL1451AQD
TEXAS IST TL1451AQD
TI-PB TL1451AQD
Texas Instruments Rfid Systems TL1451AQD
TEXINST TL1451AQD
TEXAS INSRUMENTS TL1451AQD
TEXAS INTRUMENT TL1451AQD
Texas Instr. TL1451AQD
Texas Instruments Inc. TL1451AQD

Search for other parts like TL1451 »