Texas Instruments TL1451ACD

3.6V to 50V dual channel controller with Wide input voltage range 16-SOIC -20 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight141.690917 mg
Technical
Dropout Voltage200 mV
Duty Cycle100 %
Frequency500 kHz
Max Frequency500 kHz
Max Input Voltage50 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Voltage50 V
Max Supply Voltage50 V
Min Input Voltage3.6 V
Min Operating Temperature-20 °C
Min Output Voltage1 V
Min Supply Voltage3.6 V
Nominal Input Voltage6 V
Number of Outputs2
Output Current20 mA
Output Voltage50 V
Power Dissipation1.09 W
Quiescent Current1.7 mA
TopologyFlyback, Boost, SEPIC
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1451ACD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet40 pages16 years ago
Datasheet36 pages25 years ago
Farnell
Datasheet36 pages12 years ago
Datasheet36 pages8 years ago
Datasheet24 pages12 years ago
Datasheet21 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet21 pages15 years ago
Datasheet21 pages15 years ago
Newark
Datasheet36 pages9 years ago
Datasheet37 pages10 years ago
Datasheet41 pages14 years ago
element14 APAC
Datasheet36 pages9 years ago
Datasheet37 pages11 years ago
iiiC
Datasheet36 pages11 years ago
Factory Futures
Datasheet36 pages11 years ago
Jameco
Datasheet42 pages15 years ago
Verical
Datasheet41 pages15 years ago
DigiKey
Datasheet38 pages22 years ago
Sierra IC
Datasheet29 pages22 years ago

Inventory History

3 month trend:
-33.80%

Alternate Parts

Price @ 1000
$ 1.535
$ 1.2
$ 1.2
Stock
322,586
549,990
549,990
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
2
2
2
Max Output Current
3 A
3 A
3 A
Switching Frequency
-
-
-
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
50 V
50 V
50 V
Min Output Voltage
1 V
1 V
1 V
Max Output Voltage
50 V
50 V
50 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL1451ACD.

Related Parts

Descriptions

Descriptions of Texas Instruments TL1451ACD provided by its distributors.

3.6V to 50V dual channel controller with Wide input voltage range 16-SOIC -20 to 85
TL1451 Buck Boost Flyback Tube e4 DC to DC switching controller 3A 10mA 141.690917mg 50V
Dual Switching Controller, Voltage-mode, 0.021A, 500kHz Switching Freq-Max, CMOS, PDSO16
DC DC Cntrlr Dual-OUT PWM DC to DC Controller/Step Up/Step Down 3.6V to 50V Input 16-Pin SOIC Tube
DUAL PWM CONTROL CIRCUIT, SMD, 1451; Input Voltage: 6V; Output Voltage: 50V; Output Current: 20mA; Supply Voltage Min: 3.6V; Supply Voltage Max: 50V; Controller IC Case Style: SOIC; No. of Pins: 16Pins; Frequency: 500kHz; Operating Temperature Min: -20°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 1451; Controller Type: PWM; IC Generic Number: 1451; Logic Function Number: 1451; Operating Temperature Range: -55°C to +125°C; Power Dissipation Pd: 1.088W; Supply Voltage Range: 3.6V to 50V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL1451ACD .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight141.690917 mg
Technical
Dropout Voltage200 mV
Duty Cycle100 %
Frequency500 kHz
Max Frequency500 kHz
Max Input Voltage50 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Voltage50 V
Max Supply Voltage50 V
Min Input Voltage3.6 V
Min Operating Temperature-20 °C
Min Output Voltage1 V
Min Supply Voltage3.6 V
Nominal Input Voltage6 V
Number of Outputs2
Output Current20 mA
Output Voltage50 V
Power Dissipation1.09 W
Quiescent Current1.7 mA
TopologyFlyback, Boost, SEPIC
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1451ACD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet40 pages16 years ago
Datasheet36 pages25 years ago
Farnell
Datasheet36 pages12 years ago
Datasheet36 pages8 years ago
Datasheet24 pages12 years ago
Datasheet21 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet21 pages15 years ago
Datasheet21 pages15 years ago
Newark
Datasheet36 pages9 years ago
Datasheet37 pages10 years ago
Datasheet41 pages14 years ago
element14 APAC
Datasheet36 pages9 years ago
Datasheet37 pages11 years ago
iiiC
Datasheet36 pages11 years ago
Factory Futures
Datasheet36 pages11 years ago
Jameco
Datasheet42 pages15 years ago
Verical
Datasheet41 pages15 years ago
DigiKey
Datasheet38 pages22 years ago
Sierra IC
Datasheet29 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago