E-Switch TL1107BF130WQ

Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.27N Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life50 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length1.91 mm
Length6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for E-Switch TL1107BF130WQ.

Future Electronics
Datasheet2 pages16 years ago
Electro Sonic
Datasheet2 pages16 years ago
Datasheet1 page17 years ago
TME
Datasheet1 page11 years ago
DigiKey
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-18.96%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TL1107BF130WQ.

Related Parts

Descriptions

Descriptions of E-Switch TL1107BF130WQ provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.27N Thru-Hole Bulk
TL1107 Series SPST 1.3 N Rectangular Button Vertical Through Hole Tactile Switch
Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1107 Series | E-Switch TL1107BF130WQ
SWITCH TACTILE SPST-NO 0.05A 12V
5.0 mm Tact Switch with Side Retention Lead and 130 +/- 50 gf Operating Force
Switch, Tactile, Spst, 50Ma, 12Vdc; Product Range:Tl1107 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Rectangular Button; Actuating Force:130Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:- Rohs Compliant: Yes |E-Switch TL1107BF130WQ

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life50 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length1.91 mm
Length6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for E-Switch TL1107BF130WQ.

Future Electronics
Datasheet2 pages16 years ago
Electro Sonic
Datasheet2 pages16 years ago
Datasheet1 page17 years ago
TME
Datasheet1 page11 years ago
DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant