E-Switch TL1105WF160R

Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 50V DC, PC Pin, TL1105 Series | E-Switch TL1105WF160R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Mechanical Life100 kcycles
MountThrough Hole
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for E-Switch TL1105WF160R.

Master Electronics
Datasheet1 page14 years ago
Future Electronics
Datasheet1 page6 years ago

Inventory History

3 month trend:
-79.76%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TL1105WF160R.

Related Parts

Descriptions

Descriptions of E-Switch TL1105WF160R provided by its distributors.

Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 50V DC, PC Pin, TL1105 Series | E-Switch TL1105WF160R
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Tactile Switches Thru hole 6mmx6mm SPST-NO 0.05A 50V

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Mechanical Life100 kcycles
MountThrough Hole
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for E-Switch TL1105WF160R.

Master Electronics
Datasheet1 page14 years ago
Future Electronics
Datasheet1 page6 years ago

Compliance

Environmental Classification
RoHSCompliant