E-Switch TL1105TF520Q

Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1105 Series | E-Switch TL1105TF520Q

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Mechanical Life100 kcycles
MountThrough Hole
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TL1105TF520Q.

Related Parts

Descriptions

Descriptions of E-Switch TL1105TF520Q provided by its distributors.

Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1105 Series | E-Switch TL1105TF520Q
SWITCH TACTILE SPST-NO 0.05A 12V
Tr Rohs Compliant: Yes |E-Switch TL1105TF520Q
ESWCH TL1105TF520Q Switches > Tactile

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Mechanical Life100 kcycles
MountThrough Hole
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Compliance

Environmental Classification
RoHSCompliant