E-Switch TL1105RF160Q

TL1105 Series SPST 1.6 N Round Button Right Angle Through Hole Tactile Switch

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
EG1837-ND 5,092 Buy Now »
USD
0.350 0.339 0.302 0.206 0.206
Mouser
612-TL1105R 6,220 Buy Now »
USD
0.350 0.339 0.303 0.206 0.181
Newark
15N4484 0 ··
USD
0.219 0.219
Heilind Electronics
ESWTL1105RF160Q 2,000 Buy Now »
USD
0.183 0.183
Onlinecomponents.com
TL1105RF160Q 617 Buy Now »
USD
0.232 0.232 0.203 0.171 0.130
Master Electronics
TL1105RF160Q 542 ··
USD
0.232 0.232 0.203 0.171 0.130
Straight Road Electronics
TL1105RF160Q 0 ··
USD
0.230 0.230 0.200 0.200 0.200
Future Electronics
TL1105RF160Q 0 ··
USD
0.192 0.178 0.164
Relay Specialties
TL1105RF160Q 0 ··
USD
0.500 0.500 0.400 0.400 0.400
Interstate Connecting Components
TL1105RF160Q 2,000 Buy Now »
Edge Electronics
TL1105RF160Q 0 ··
Farnell
1633032 0 ··
GBP
0.153 0.153
element14 APAC
1633032 0 ··
CNY
2.30 2.23 2.00 2.00 2.00
Electro Sonic
TL1105RF160Q 617 Buy Now »
USD
0.246 0.246 0.215 0.181 0.138
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TL1105RF160Q 978 Buy Now »
USD
0.900 0.450 0.270 0.180 0.180
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TL1105RF160Q Contact ··
XS Micro
TL1105RF160Q Contact ··

Descriptions

SWITCH, TACTILE SPST, 50mA, THROUGH HOLE
element14 APAC
SWITCH, TACTILE SPST, 50mA, THROUGH HOLE
Farnell
TL1105 Series SPST 1.6 N Round Button Right Angle Through Hole Tactile Switch
Future Electronics
SWITCH TACTILE SPST-NO 0.05A 12V
Digi-Key
Tactile Switch; Operating Force:160gf; Contact Voltage DC Nom:12V; Contact Current Max:50mA; Actuation Type:Side; Switch Terminals:Through Hole; Actuator Height:6.15mm; Contact Current DC Max:50mA; Contact Voltage DC Max:12V ;RoHS Compliant: Yes
Newark
Series TL1105 Tactile Switches
Relay Specialties
Tactile Switches 6.0X6.15MM R/A 160G
Mouser
Switch Tactile Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
Onlinecomponents.com

Technical Specifications

Size-Width 6 mm
Actuator Type Standard
Lead-Free Status Lead Free
Size-Length 6 mm
Mounting Type PCB Through Hole
RoHS Compliant
Contact Current Rating 50 mA
Orientation Right Angle
Contact Plating Silver
Contacts Type SPST-NO
Packaging Bulk

Documents

Future Electronics
Datasheet 3 pages 8 years ago
element14 APAC
Datasheet 3 pages 8 years ago
Datasheet 3 pages 8 years ago
Digi-Key
Datasheet 3 pages 14 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Datasheet 3 pages 8 years ago

Images

Alternate Names

E-SWITCH INC TL1105RF160Q
ESWICH TL1105RF160Q
E-SWITCH (VA) TL1105RF160Q
E-SWITCH/LAMB INDUSTRIES TL1105RF160Q
LAMB IND / E-SWITCH TL1105RF160Q
E-SWICTH TL1105RF160Q

Search for other parts like TL1105 »