E-Switch TL1105LF250Q

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 2.45N Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
ColorBlack
Contact MaterialBronze, Silver
Contact PlatingSilver
Housing MaterialNylon
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Max Operating Temperature70 °C
Max Voltage Rating (DC)50 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length13.4 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for E-Switch TL1105LF250Q.

Electro Sonic
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet1 page2 years ago
Farnell
Datasheet3 pages16 years ago
Upverter
Datasheet1 page16 years ago
element14 APAC
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages21 years ago
TME
Datasheet1 page25 years ago

Inventory History

3 month trend:
-24.03%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TL1105LF250Q.

Related Parts

Descriptions

Descriptions of E-Switch TL1105LF250Q provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 2.45N Thru-Hole
Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1105 Series | E-Switch TL1105LF250Q
TL1105 Series SPST 2.5 N Round Button PC Through Hole Tactile Switch
Switch, Tactile Spst, 50Ma, Through Hole; Product Range:Tl1105 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:250Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:- Rohs Compliant: Yes |E-Switch TL1105LF250Q
SWITCH TACTILE SPST-NO 0.05A 12V

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL1105LF250Q.

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
ColorBlack
Contact MaterialBronze, Silver
Contact PlatingSilver
Housing MaterialNylon
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Max Operating Temperature70 °C
Max Voltage Rating (DC)50 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length13.4 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for E-Switch TL1105LF250Q.

Electro Sonic
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet1 page2 years ago
Farnell
Datasheet3 pages16 years ago
Upverter
Datasheet1 page16 years ago
element14 APAC
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages21 years ago
TME
Datasheet1 page25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant