E-Switch TL1105AF160Q

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
ColorBlack
Contact MaterialBronze, Silver
Contact PlatingSilver
Housing MaterialNylon
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)100 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length1.4 mm
Height5.25 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for E-Switch TL1105AF160Q.

LKR
Datasheet3 pages16 years ago
Farnell
Datasheet3 pages16 years ago
Electro Sonic
Datasheet3 pages16 years ago
Datasheet1 page11 years ago
Upverter
Datasheet1 page11 years ago
Datasheet3 pages1 year ago
DigiKey
Datasheet3 pages21 years ago
Mouser
Datasheet1 page22 years ago

Inventory History

3 month trend:
+11.33%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TL1105AF160Q.

Related Parts

Descriptions

Descriptions of E-Switch TL1105AF160Q provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1105 Series | E-Switch TL1105AF160Q
Tactile Switch, 0.05A, 12Vdc, 160Gf, Tht Rohs Compliant: Yes |E-Switch TL1105AF160Q
E-SWITCH - TL1105AF160Q - Tactile Switch, TL1105 Series, Top Actuated, Through Hole, Round Button, 160 gf, 50mA at 12VDC
SWITCH TACTILE SPST-NO 0.05A 12V

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • -TL1105AF-160Q
  • TL1105AF-160Q
  • TL1105AF160Q.

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
ColorBlack
Contact MaterialBronze, Silver
Contact PlatingSilver
Housing MaterialNylon
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)100 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length1.4 mm
Height5.25 mm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for E-Switch TL1105AF160Q.

LKR
Datasheet3 pages16 years ago
Farnell
Datasheet3 pages16 years ago
Electro Sonic
Datasheet3 pages16 years ago
Datasheet1 page11 years ago
Upverter
Datasheet1 page11 years ago
Datasheet3 pages1 year ago
DigiKey
Datasheet3 pages21 years ago
Mouser
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant