E-Switch TL1100F260Q4JWHT

Switch Tactile Spst-no 0.05A 12V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyester
Mechanical Life100 kcycles
MountThrough Hole
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOff-Mom
Switch Travel300 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for E-Switch TL1100F260Q4JWHT.

Master Electronics
Datasheet1 page14 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TL1100F260Q4JWHT.

Related Parts

Descriptions

Descriptions of E-Switch TL1100F260Q4JWHT provided by its distributors.

SWITCH TACTILE SPST-NO 0.05A 12V
ESWCH TL1100F260Q4JWHT Switches > Tactile

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialPolyester
Mechanical Life100 kcycles
MountThrough Hole
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOff-Mom
Switch Travel300 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for E-Switch TL1100F260Q4JWHT.

Master Electronics
Datasheet1 page14 years ago

Compliance

Environmental Classification
RoHSCompliant