Texas Instruments TL084CN

Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins14
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current400 pA
Input Offset Voltage (Vos)15 mV
Max Dual Supply Voltage18 V
Max I/O Voltage15 mV
Max Operating Temperature70 °C
Max Power Dissipation680 mW
Max Supply Voltage18 V
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current11.2 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
PackagingRail/Tube
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL084CN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Datasheet43 pages10 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages20 years ago
Datasheet30 pages23 years ago
Upverter
Datasheet37 pages16 years ago
Datasheet45 pages10 years ago
Farnell
Datasheet50 pages8 years ago
Datasheet42 pages9 years ago
element14
Datasheet40 pages13 years ago
Datasheet40 pages13 years ago
Datasheet37 pages13 years ago
Datasheet37 pages13 years ago
Datasheet37 pages14 years ago
Datasheet37 pages15 years ago
Verical
Datasheet37 pages14 years ago
Newark
Datasheet33 pages19 years ago
Datasheet42 pages9 years ago
Datasheet45 pages10 years ago
LCSC
Datasheet81 pages1 year ago
Datasheet81 pages2 years ago
Rochester Electronics
Datasheet15 pages10 years ago
Jameco
Datasheet38 pages15 years ago

Inventory History

3 month trend:
+18.93%

Alternate Parts

Price @ 1000
$ 0.278
$ 0.366
$ 0.366
Stock
1,870,597
20,014
20,014
Authorized Distributors
3
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL084CN.

Related Parts

Descriptions

Descriptions of Texas Instruments TL084CN provided by its distributors.

Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-PDIP 0 to 70
Integrated Circuit Operational Amplifier; CH:4; 3MHz; JFET-input; ±15V; 0+70 deg.C; THT; PDIP14
AMPLIFIER; JFET INPUT OPERATIONAL; + 18 V; 1.4 MA (TYP.); + 30 V; 3 MV (TYP.)
GENERAL PURPOSE JFET QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14
Texas Instruments TL084CN Bi-FET Quad Operational Amplifier DIL14
Ic, Op Amp, Quad Jfet, Dip14; No. Of Amplifiers:4 Amplifier; Bandwidth:3Mhz; Slew Rate:13V/Μs; Supply Voltage Range:7V To 36V; Amplifier Case Style:Dip; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL084CN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 084 CN
  • TL-084-CN
  • TL084CN .
  • TL084CN.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins14
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current400 pA
Input Offset Voltage (Vos)15 mV
Max Dual Supply Voltage18 V
Max I/O Voltage15 mV
Max Operating Temperature70 °C
Max Power Dissipation680 mW
Max Supply Voltage18 V
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current11.2 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
PackagingRail/Tube
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL084CN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Datasheet43 pages10 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages20 years ago
Datasheet30 pages23 years ago
Upverter
Datasheet37 pages16 years ago
Datasheet45 pages10 years ago
Farnell
Datasheet50 pages8 years ago
Datasheet42 pages9 years ago
element14
Datasheet40 pages13 years ago
Datasheet40 pages13 years ago
Datasheet37 pages13 years ago
Datasheet37 pages13 years ago
Datasheet37 pages14 years ago
Datasheet37 pages15 years ago
Verical
Datasheet37 pages14 years ago
Newark
Datasheet33 pages19 years ago
Datasheet42 pages9 years ago
Datasheet45 pages10 years ago
LCSC
Datasheet81 pages1 year ago
Datasheet81 pages2 years ago
Rochester Electronics
Datasheet15 pages10 years ago
Jameco
Datasheet38 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago