Texas Instruments TL084CDG4

Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product3 MHz
Input Bias Current400 pA
Input Offset Voltage (Vos)15 mV
Max Dual Supply Voltage18 V
Max I/O Voltage15 mV
Max Operating Temperature125 °C
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current11.2 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Operating Supply Voltage18 V
PackagingRail/Tube
Power Dissipation680 mW
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL084CDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Datasheet43 pages10 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet37 pages16 years ago
Datasheet30 pages23 years ago
Upverter
Datasheet45 pages10 years ago
Arrow Electronics
Datasheet44 pages11 years ago

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 0.49
$ 0.128
$ 0.128
Stock
1,212,818
3,519,765
3,519,765
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL084CDG4.

Descriptions

Descriptions of Texas Instruments TL084CDG4 provided by its distributors.

Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-SOIC 0 to 70
Operational Amplifier, 4 Func, 20000uV Offset-Max, BIPolar, PDSO14
Lead Free GULL WING Surface Mount J-FET J-FET Amplifier 680mW 70dB 13V/mus 0C~70C
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:3MHz; Slew Rate:13V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product3 MHz
Input Bias Current400 pA
Input Offset Voltage (Vos)15 mV
Max Dual Supply Voltage18 V
Max I/O Voltage15 mV
Max Operating Temperature125 °C
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current11.2 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Operating Supply Voltage18 V
PackagingRail/Tube
Power Dissipation680 mW
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL084CDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Datasheet43 pages10 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet37 pages16 years ago
Datasheet30 pages23 years ago
Upverter
Datasheet45 pages10 years ago
Arrow Electronics
Datasheet44 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago