STMicroelectronics TL084ACD

Lead Free GULL WING Surface Mount J-FET J-FET Amplifier 680mW 50ns 80dB 16V/mus

Price and Stock

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins14
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product4 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Dual Supply Voltage3 V
Min Operating Temperature0 °C
Nominal Supply Current2.5 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Operating Supply Voltage18 V
Output Current40 mA
Output Current per Channel40 mA
Power Dissipation680 mW
Rise Time50 ns
Slew Rate16 V/µs
Voltage Gain106.02 dB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL084ACD.

STMicroelectronics
Datasheet19 pages12 years ago
Datasheet20 pages12 years ago
Future Electronics
Datasheet18 pages18 years ago
Farnell
Datasheet18 pages18 years ago
iiiC
Datasheet20 pages12 years ago
SHENGYU ELECTRONICS
Datasheet12 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TL084ACD.

Descriptions

Descriptions of STMicroelectronics TL084ACD provided by its distributors.

Lead Free GULL WING Surface Mount J-FET J-FET Amplifier 680mW 50ns 80dB 16V/mus
OP Amp Quad GP ±18V 14-Pin SO Tube
JFET inputs, low input bias current
French Electronic Distributor since 1988
OP AMP, QUAD, 4MHZ, L BIAS, 14SOIC; No. of Amplifiers: 4 Amplifier; Bandwidth: 4MHz; Slew Rate: 16V/µs; Supply Voltage Range: 6V to 36V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (17-Dec-2015); Amplifer Supply Voltage: 6V to 36V; Base Number: 084; Gain Bandwidth: 4MHz; No. of Amplifiers: 4Amplifiers; Op Amp Type: High Speed; Operating Temperature Range: 0°C to +70°C; Supply Voltage Max: 36V; Supply Voltage Min: 6V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins14
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product4 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Dual Supply Voltage3 V
Min Operating Temperature0 °C
Nominal Supply Current2.5 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Operating Supply Voltage18 V
Output Current40 mA
Output Current per Channel40 mA
Power Dissipation680 mW
Rise Time50 ns
Slew Rate16 V/µs
Voltage Gain106.02 dB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL084ACD.

STMicroelectronics
Datasheet19 pages12 years ago
Datasheet20 pages12 years ago
Future Electronics
Datasheet18 pages18 years ago
Farnell
Datasheet18 pages18 years ago
iiiC
Datasheet20 pages12 years ago
SHENGYU ELECTRONICS
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant