Sponsored
FEQUIV Equivalent to STMicroelectronics TL082IN
Texas Instruments TL084CDRE4
JFET-Input Operational Amplifier 14-SOIC 0 to 70

STMicroelectronics TL082IN

JFET inputs, low input bias current


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
TL082IN 23 ··
4 Star Electronics
TL082IN 52 Send RFQ »
Ewing Components
TL082IN 15,500 Send RFQ »
Abacus Technologies
TL082IN 10,500 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
TL082IN Contact Send RFQ »
XS Micro
TL082IN Contact ··
North Star Micro
TL082IN Contact ··
TransparentC
TL082IN Contact Send RFQ »

Descriptions

JFET inputs, low input bias current
STMicroelectronics
IC, OP AMP, DUAL, JFET, 8DIP; Op Amp Type:High Speed; No. of Amplifiers:2; Slew Rate:16Vµs; Supply Voltage Range:6V to 36V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (20-Jun-2011); Base Number:82; Gain Bandwidth:4MHz; Gain Bandwidth:4MHz; Input Offset Voltage Max:10mV; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:PDIP; Slew Rate:16V/µs; Supply Voltage + Nom:36V; Supply Voltage Max:36V; Supply Voltage Min:6V
element14 APAC
OP AMP, DUAL, JFET, 8DIP; No. of Amplifiers:2; Op Amp Type:High Speed; Gain, Bandwidth -3dB:4MHz; Slew Rate:16V/µs; Voltage, Supply Min:6V; Voltage, Supply Max:36V; Case Style:PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; Base Number:82; Gain Bandwidth:4MHz; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:10mV; Voltage, Supply +Nom:36V
Farnell

Technical Specifications

Supply Voltage (DC) 36 V
Packaging Tube
Bandwidth 4 MHz
Mounting Type Through Hole
Number of Pins 8
Case / Package / Footprint DIP
RoHS Compliant
Lifecycle Status Active
Number of Channels 2
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Gain Bandwidth Product 4 MHz
Slew Rate 16 V/μs
Number of Circuits 2

Documents

STMicroelectronics
Datasheet 17 pages 11 years ago
Datasheet 17 pages 11 years ago
Nu Horizons
Datasheet 17 pages 11 years ago
Datasheet 17 pages 11 years ago
Newark
Datasheet 11 pages 14 years ago
iiiC
Datasheet 17 pages 11 years ago
Allied Electronics
Datasheet 11 pages 14 years ago

Images

Alternate Names

ST MICRO TL082IN
STM TL082IN
SGS TL082IN
SGS THOMSON TL082IN
INMOS TL082IN
SGS THOMPSON TL082IN
SESCOSEM TL082IN
STMICR TL082IN
ST8 TL082IN
STMICROE TL082IN
WAFERSCALE TL082IN
SGS-ATES TL082IN
ST/SGS TL082IN
ST MICROELECTRONICS SEMI TL082IN
THOMS TL082IN
ST MIC TL082IN
SGST TL082IN
STMICROELECTRON TL082IN
WAFERSCALE INTEGRATION INC TL082IN
SGS-Thomson Microelectronics TL082IN
STMICROELECT TL082IN
SGS THOMP TL082IN
SGS/ST TL082IN
FAROUDJA TL082IN
STMICROEL TL082IN
ST Microeletronics TL082IN

Search for other parts like TL082 »