Texas Instruments TL082CP

OP AMP DUAL GP 18V 8PDIP Rail/Tube OP AMP DUAL GP 18V 8PDIP Rail/Tube OP AMP DUAL GP 18V 8PDIP Rail/Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TL082CP 16,443 Buy Now »
USD
0.612 0.594 0.396 0.396 0.396
Arrow
TL082CP 2,911 Buy Now »
USD
0.344 0.327 0.285 0.255 0.255
Verical 2
TL082CP 2,911 Buy Now »
USD
0.289 0.258 0.258
TL082CP 10,000 Buy Now »
USD
0.269
Digi-Key
296-1780-5-ND 4,507 Buy Now »
USD
0.780 0.686 0.526 0.333 0.270
TI store
TL082CP 1,206 Buy Now »
USD
0.730 0.650 0.510 0.360 0.360
Newark
60K6991 1,278 Buy Now »
USD
0.785 0.658 0.425 0.339 0.271
Chip One Stop Japan
C1S746201301136 190 Buy Now »
JPY
57.60 57.60 57.60
Rochester Electronics
TL082CP 177,560 Buy Now »
USD
0.380 0.380 0.340 0.310 0.310
Mouser
595-TL082CP 2,016 Buy Now »
USD
0.770 0.645 0.416 0.333 0.270
Chip One Stop Global 2
C1S746200047675 1,413 Buy Now »
JPY
101.00 74.10 67.80 67.80
C1S746201301136 250 Buy Now »
JPY
98.90 65.50 65.50
Farnell
1106017 3,478 Buy Now »
GBP
0.490 0.400 0.265 0.221 0.195
element14 APAC
1106017 2,576 Buy Now »
SGD
1.25 1.05 0.673 0.539 0.437
Avnet Europe
TL082CP 10,620 Buy Now »
EUR
0.425 0.155 0.131
Avnet Asia
TL082CP 0 ··
USD
0.385 0.289
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
TL082CP 201 Buy Now »
USD
0.333 0.333 0.333
Halfin
70046 134 Buy Now »
EUR
0.370 0.370 0.170 0.170 0.170
Express Electronics 2
TL082CP 15 Buy Now »
USD
5.00 5.00 5.00 5.00 5.00
TL082CP 15 Buy Now »
USD
4.00 4.00 4.00 4.00 4.00
Freelance Electronics
TL082CP 1,787 Buy Now »
USD
0.150 0.150 0.150 0.150 0.150
SOS electronic
TL 082 CP 363 Buy Now »
EUR
0.219 0.203 0.180 0.159
Quest
TL082CP 1 Buy Now »
USD
0.550 0.550 0.550 0.550 0.550
Area51
TL082CP 206 ··
USD
0.095 0.095 0.095 0.095 0.095
Direct Components
TL082CP 0 Send RFQ »
EarthTron
TL082CP 1,330 ··
Eurotronik
TL082CP 500 ··
Panther Parts
TL082CP 32 Send RFQ »
SPEC
TL082CP 143 ··
STLAA.com
TL082CP 108 ··
Gerber
TL082CP 5 Buy Now »
4 Star Electronics
TL082CP 25 Send RFQ »
Abacus Technologies
TL082CP 2,710 ··
Ewing Components
TL082CP 7,002 Send RFQ »
GreenTree Electronics
TL082CP 20,000 Send RFQ »
Schukat
TL082CP 6,900 Buy Now »
EUR
0.170 0.126 0.126
Distrelec
TL082CP 1,761 Buy Now »
EUR
0.390 0.360 0.320 0.320 0.320
RS Components
304217 2,072 Buy Now »
GBP
0.490 0.410 0.270 0.260 0.260
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
TL082CP Contact Buy Now »
North Star Micro
TL082CP Contact ··
Chip 1 Exchange
TL082CP Contact ··
Summit Electronics
TL082CP Contact Send RFQ »
Touchstone Systems
TL082CP Contact Send RFQ »
TransparentC
TL082CP Contact ··

Descriptions

OP AMP DUAL GP 18V 8PDIP Rail/Tube OP AMP DUAL GP 18V 8PDIP Rail/Tube OP AMP DUAL GP 18V 8PDIP Rail/Tube
SPEC
IC OPAMP JFET 3MHZ 8DIP
Digi-Key
TL082, J-FET INPUT OPERATIONAL AMPLIFIER
Ewing Components
2xOp-Amp JFET +-18V 13V/us DIP8
Schukat
IC OPAMP TL082/TL082CP TEXAS INSTRUMENT N8
Halfin
Dual JFET-Input General-Purpose Op Amp
Component Sense
OP Amp Dual GP ±18V 8-Pin PDIP Tube
Verical
JFET-Input Operational Amplifier 8-PDIP 0 to 70
Texas Instruments
OP AMP, DUAL JFET, DIP8; No. of Amplifiers:2; Op Amp Type:High Voltage; Gain, Bandwidth -3dB:3MHz; Slew Rate:13; Voltage, Supply Min:7V; Voltage, Supply Max:36V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:JFET; Bandwidth:3MHz; Base Number:082; Device Marking:TL082CP; IC Generic Number:082; Logic Function Number:082; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:20mV; Voltage, Supply +Nom:15V
Farnell
General usage dual op-amp TL082CP DIP8
RS Components
OP Amp Dual GP }18V 8-Pin PDIP Tube
Chip One Stop Global
Operational Amplifier [Texas Instruments] TL082CP Operational Amplifier
Distrelec
IC, OP AMP, DUAL JFET, DIP8; Op Amp Type:High Voltage; No. of Amplifiers:2; Bandwidth:3MHz; Slew Rate:13V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:JFET Operational; Base Number:082; Device Marking:TL082CP; Gain Bandwidth:3MHz; IC Generic Number:082; IC Temperature Range:Commercial; Input Offset Voltage Max:20mV; Logic Function Number:082; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Slew Rate:13V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:7V; Termination Type:Through Hole
element14 APAC
OP Amp Dual GP ±18V 8-Pin PDIP Tube
Avnet Asia
OP Amp Dual GP }18V 8-Pin PDIP Tube
Chip One Stop Japan
2xOpAmp JFET DIP8
SOS electronic
OP Amp Dual GP ±18V 8-Pin PDIP Tube
Avnet
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:13V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:3MHz; Bias Current:400pA ;RoHS Compliant: Yes
Newark

Technical Specifications

Supply Voltage (DC) 15 V
Number of Channels 2
Lifecycle Status Active
Output Current 17 mA
Input Offset Drift 18 µV/K
REACH SVHC Compliance No SVHC
Gain Bandwidth Product 3 MHz
RoHS Compliant
Number of Pins 8
Lead-Free Status Lead Free
Packaging Rail
Bandwidth 3 MHz
Number of Circuits 2
Mounting Type Through Hole
Case / Package / Footprint PDIP
Slew Rate 13 V/μs

Documents

Texas Instruments
Official datasheet
Datasheet 43 pages 5 years ago
Datasheet 30 pages 15 years ago
Technical Drawing 2 pages 6 years ago
Datasheet 43 pages 2 years ago
Datasheet 37 pages 8 years ago
Newark
Datasheet 44 pages 2 years ago
Datasheet 14 pages 12 years ago
Datasheet 33 pages 12 years ago
Datasheet 45 pages 3 years ago
Farnell
Datasheet 40 pages 5 years ago
Datasheet 40 pages 6 years ago
Datasheet 37 pages 7 years ago
Datasheet 37 pages 6 years ago
Datasheet 37 pages 6 years ago
Datasheet 37 pages 7 years ago
element14
Datasheet 37 pages 6 years ago
Verical
Datasheet 16 pages 4 years ago
Entegreci
Datasheet 45 pages 3 years ago
iiiC
Datasheet 44 pages 4 years ago
TME
Datasheet 50 pages 1 year ago
Sierra IC
Datasheet 29 pages 17 years ago
Jameco
Datasheet 34 pages 10 years ago
Rochester Electronics
Datasheet 15 pages 2 years ago
Onlinecomponents.com
Datasheet 4 pages 21 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Companion Products

Alternate Names

TI TL082CP
TEXAS TL082CP
TEXAS INST TL082CP
TEXAS INSTR TL082CP
TEXAS INSTRUMENT TL082CP
TEXAS INS TL082CP
TEXAS INSTRUMENTS INC TL082CP
TEX TL082CP
TEXAS INSTRUMEN TL082CP
TEXAS INSTRU TL082CP
TI/NS TL082CP
TEXINS TL082CP
TEXAS INSTRUMENTS INCORPORATED TL082CP
TEXASIN TL082CP
Texas Instruments (TI) TL082CP
TEAXS TL082CP
TEXAS INTRUMENTS TL082CP
TEXAS INSTRUM TL082CP
TEXAS INSRUMENT TL082CP
TEXAS IST TL082CP
TI-PB TL082CP
Texas Instruments Rfid Systems TL082CP
TEXINST TL082CP
TEXAS INSRUMENTS TL082CP
TEXAS INTRUMENT TL082CP
Texas Instr. TL082CP
Texas Instruments Inc. TL082CP

Search for other parts like TL082 »