Texas Instruments TL082CMX

Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product4 MHz
Input Bias Current400 pA
Input Offset Voltage (Vos)15 mV
Max Dual Supply Voltage18 V
Max I/O Voltage15 mV
Max Operating Temperature70 °C
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product4 MHz
Nominal Supply Current3.6 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3.6 mA
Operating Supply Voltage18 V
Output Current17 mA
PackagingCut Tape (CT)
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate13 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL082CMX.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet23 pages9 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet14 pages19 years ago
iiiC
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL082CMX.

Related Parts

Descriptions

Descriptions of Texas Instruments TL082CMX provided by its distributors.

Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8
Non-RoHS Compliant EAR99 TL082 Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 0.0004muA 15mV 4000kHz
These devices are low cost, high speed, dual JFET input operational amplifiers with an internally trimmed input offset voltage (BI-FET II(TM) technology). They require low supply current yet maintain a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input devices provide very low input bias and offset currents. The TL082 is pin compatible with the standard LM1558 allowing designers to immediately upgrade the overall performance of existing LM1558 and most LM358 designs. These amplifiers may be used in applications such as high speed integrators, fast D/A converters, sample and hold circuits and many other circuits requiring low input offset voltage, low input bias current, high input impedance, high slew rate and wide bandwidth. The devices also exhibit low noise and offset voltage drift.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product4 MHz
Input Bias Current400 pA
Input Offset Voltage (Vos)15 mV
Max Dual Supply Voltage18 V
Max I/O Voltage15 mV
Max Operating Temperature70 °C
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product4 MHz
Nominal Supply Current3.6 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3.6 mA
Operating Supply Voltage18 V
Output Current17 mA
PackagingCut Tape (CT)
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate13 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL082CMX.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet23 pages9 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet14 pages19 years ago
iiiC
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago