Texas Instruments TL082CD

OP Amp Dual GP ±18V 8-Pin SOIC OP Amp Dual GP ±18V 8-Pin SOIC

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-1284-5-ND 7,623 Buy Now »
USD
0.720 0.634 0.486 0.307 0.250
Avnet
TL082CD 1,262 Buy Now »
USD
0.565 0.549 0.366 0.366 0.366
Arrow
TL082CD 689 Buy Now »
USD
0.297 0.274 0.247 0.235 0.232
Verical
TL082CD 689 Buy Now »
USD
0.262 0.250 0.250
TI store
TL082CD 2,045 Buy Now »
USD
0.860 0.750 0.600 0.230 0.230
Newark
35K1261 1,551 Buy Now »
USD
0.349 0.349 0.320 0.296 0.250
Rochester Electronics
TL082CD 203,467 Buy Now »
USD
0.340 0.340 0.310 0.280 0.280
Chip One Stop Japan 3
C1S746201303073 115 Buy Now »
USD
2.00 0.990 0.990 0.990
C1S746200054204 52 Buy Now »
USD
0.785 0.687 0.687 0.687
C1S746201725132 689 Buy Now »
CNY
4.87 2.71 2.14 2.14
Mouser
595-TL082CD 2,644 Buy Now »
USD
0.710 0.595 0.384 0.307 0.249
Chip One Stop Global 2
C1S746201725132 689 Buy Now »
USD
0.359 0.290 0.290 0.290
C1S746201303073 1,836 Buy Now »
USD
0.709 0.268 0.250 0.250
Avnet Europe
TL082CD 15,652 Buy Now »
USD
0.330 0.120 0.102
Avnet Asia
TL082CD 0 ··
USD
0.278
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
26714 10,868 Buy Now »
USD
0.255 0.191 0.127
Jameco
193527 1,633 Buy Now »
USD
0.550 0.420 0.420 0.420
Electronic Expediters
TL082CD 25 Buy Now »
USD
0.250 0.250 0.250 0.250 0.250
IBS Electronics
TL082CD. 1,000 ··
USD
0.650 0.650 0.650 0.650 0.650
Quest
TL082CD 16 Buy Now »
USD
1.000 0.800 0.800 0.800 0.800
Abtronics
TL082CD 479 ··
SPEC
TL082CD 1,380 ··
Chip 1 Exchange
TL082CD Yes ··
JieJie Electronics
TL082CD 783 ··
4 Star Electronics
TL082CD 150 Send RFQ »
TME
TL082CD-TI 730 Buy Now »
USD
0.181 0.149 0.113 0.113
RS Components
6611404 3,114 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
TL082CD Contact Send RFQ »
Touchstone Systems
TL082CD Contact Send RFQ »
North Star Micro
TL082CD Contact ··
XS Micro
TL082CD Contact ··
TransparentC
TL082CD Contact Send RFQ »

Descriptions

OP Amp Dual GP }18V 8-Pin SOIC Tube
Chip One Stop Japan
OP AMP, DUAL JFET, SMD, SOIC8; No. of Amplifiers:2; Op Amp Type:High Voltage; Gain, Bandwidth -3dB:3MHz; Slew Rate:13; Voltage, Supply Min:7V; Voltage, Supply Max:36V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:JFET; Bandwidth:3MHz; Base Number:082; Device Marking:TL082CD; IC Generic Number:082; Logic Function Number:082; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:20mV; Voltage, Supply +Nom:15V
Farnell
OP Amp Dual GP ±18V 8-Pin SOIC OP Amp Dual GP ±18V 8-Pin SOIC
SPEC
OP Amp Dual GP ±18V 8-Pin SOIC Tube
Avnet
OP Amp Dual GP ±18V 8-Pin SOIC Tube
Avnet Asia
IC TL082/SO/TL082CD TEXAS INSTRUMENT RoHS SO
Halfin
OP Amp Dual GP 18V 8-Pin SOIC
RS Components
SOIC TL082CD Op Amps Dual General Purpose JFET
Jameco
OP Amp Dual GP ±18V 8-Pin SOIC Tube
Verical
OP Amp Dual GP }18V 8-Pin SOIC Tube
Chip One Stop Global
Operational amplifier; 3MHz; 7÷36VDC; Channels:2; SOP8
TME
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:13V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:3MHz; Bias Current:400pA ;RoHS Compliant: Yes
Newark
OP Amp Dual GP ±18V 8-Pin SOIC Tube
Avnet Europe
IC, OP AMP, DUAL JFET, SMD, SOIC8; Op Amp Type:High Voltage; No. of Amplifiers:2; Bandwidth:3MHz; Slew Rate:13V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:JFET Operational; Base Number:082; Device Marking:TL082CD; Gain Bandwidth:3MHz; IC Generic Number:082; IC Temperature Range:Commercial; Input Offset Voltage Max:20mV; Logic Function Number:082; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:13V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:7V; Termination Type:SMD
element14 APAC
DUAL JFET-IN OP AMP 8-SOI
IBS Electronics
JFET-Input Operational Amplifier 8-SOIC 0 to 70
Texas Instruments
IC OPAMP JFET 3MHZ 8SOIC
Digi-Key

Technical Specifications

Supply Current 1.4 mA
Input Offset Drift 18 µV/K
Case / Package / Footprint SOIC
Gain Bandwidth Product 3 MHz
RoHS Compliant
Number of Channels 2
Number of Pins 8
Supply Voltage (DC) 15 V
Slew Rate 13 V/μs
Lifecycle Status Active
Lead-Free Status Lead Free
Rise Time 50 ns
Number of Circuits 2
REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT)
Bandwidth 3 MHz
Mounting Type Surface Mount

Documents

Texas Instruments
Official datasheet
Datasheet 43 pages 5 years ago
Datasheet 30 pages 15 years ago
Datasheet 44 pages 2 years ago
Datasheet 43 pages 2 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 37 pages 8 years ago
Farnell
Datasheet 40 pages 6 years ago
Datasheet 40 pages 6 years ago
Datasheet 37 pages 8 years ago
Datasheet 37 pages 7 years ago
Datasheet 37 pages 6 years ago
Datasheet 37 pages 7 years ago
Datasheet 27 pages 7 years ago
Datasheet 30 pages 7 years ago
Datasheet 33 pages 5 years ago
Datasheet 33 pages 5 years ago
Datasheet 30 pages 7 years ago
Datasheet 27 pages 7 years ago
Datasheet 30 pages 7 years ago
element14
Datasheet 37 pages 6 years ago
Newark
Datasheet 33 pages 12 years ago
Datasheet 42 pages 2 years ago
Datasheet 42 pages 2 years ago
Sierra IC
Datasheet 29 pages 18 years ago
Allied Electronics
Datasheet 13 pages 12 years ago
Entegreci
Datasheet 45 pages 3 years ago
TME
Datasheet 50 pages 2 years ago
Rochester Electronics
Datasheet 15 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Companion Products

Alternate Names

TI TL082CD
TEXAS TL082CD
TEXAS INST TL082CD
TEXAS INSTR TL082CD
TEXAS INSTRUMENT TL082CD
TEXAS INS TL082CD
TEXAS INSTRUMENTS INC TL082CD
TEX TL082CD
TEXAS INSTRUMEN TL082CD
TEXAS INSTRU TL082CD
TI/NS TL082CD
TEXINS TL082CD
TEXAS INSTRUMENTS INCORPORATED TL082CD
TEXASIN TL082CD
Texas Instruments (TI) TL082CD
TEAXS TL082CD
TEXAS INTRUMENTS TL082CD
TEXAS INSTRUM TL082CD
TEXAS INSRUMENT TL082CD
TEXAS IST TL082CD
TI-PB TL082CD
Texas Instruments Rfid Systems TL082CD
TEXINST TL082CD
TEXAS INSRUMENTS TL082CD
TEXAS INTRUMENT TL082CD
Texas Instr. TL082CD
Texas Instruments Inc. TL082CD

Search for other parts like TL082 »