STMicroelectronics TL082CD

TL082 Series 36 V 4 MHz General Purpose JFET Dual Operational Amplifier - SOIC-8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight4.535924 g
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product4 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage18 V
Max Input Voltage15 V
Max Operating Temperature70 °C
Max Supply Current2.5 mA
Max Supply Voltage36 V
Min Dual Supply Voltage3 V
Min Input Voltage-12 V
Min Operating Temperature0 °C
Min Supply Voltage6 V
Nominal Supply Current1.4 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.4 mA
Operating Supply Voltage18 V
Output Current40 mA
Output Current per Channel40 mA
Power Dissipation680 mW
Rise Time50 ns
Schedule B8542330000
Slew Rate16 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL082CD.

STMicroelectronics
Datasheet17 pages18 years ago
Newark
Datasheet17 pages18 years ago
Datasheet11 pages22 years ago
Farnell
Datasheet17 pages18 years ago
Augswan
Datasheet18 pages7 years ago
DigiKey
Datasheet17 pages18 years ago
element14 APAC
Datasheet42 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
iiiC
Datasheet17 pages18 years ago
Upverter
Datasheet18 pages8 years ago

Inventory History

3 month trend:
-2.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TL082CD.

Related Parts

Descriptions

Descriptions of STMicroelectronics TL082CD provided by its distributors.

TL082 Series 36 V 4 MHz General Purpose JFET Dual Operational Amplifier - SOIC-8
JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8
OP AMP, DUAL, 4MHZ, L BIAS, 8SOIC; No. of Amplifiers: 2 Amplifier; Bandwidth: 4MHz; Slew Rate: 16V/µs; Supply Voltage Range: 6V to 36V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Amplifer Supply Voltage: 6V to 36V; Gain Bandwidth: 4MHz; Input Offset Voltage Max: 10mV; No. of Amplifiers: 2Amplifiers; Op Amp Type: High Speed; Operating Temperature Range: 0°C to +70°C; Supply Voltage + Nom: 36V; Supply Voltage Max: 36V; Supply Voltage Min: 6V
Amplifier Type = JFET / Gain Bandwidth MHz = 4 / Slew Rate V/us = 16 / Input Offset Voltage mV = 3 / Input Bias Current pA = 20 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 70 / Power Supply Rejection Ratio (PSRR) dB = 70 / Voltage Gain mV/V = 200 / Supply Current mA = 1.4 / Single Supply Voltage Min. V = 6 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL082CD.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight4.535924 g
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product4 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage18 V
Max Input Voltage15 V
Max Operating Temperature70 °C
Max Supply Current2.5 mA
Max Supply Voltage36 V
Min Dual Supply Voltage3 V
Min Input Voltage-12 V
Min Operating Temperature0 °C
Min Supply Voltage6 V
Nominal Supply Current1.4 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.4 mA
Operating Supply Voltage18 V
Output Current40 mA
Output Current per Channel40 mA
Power Dissipation680 mW
Rise Time50 ns
Schedule B8542330000
Slew Rate16 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL082CD.

STMicroelectronics
Datasheet17 pages18 years ago
Newark
Datasheet17 pages18 years ago
Datasheet11 pages22 years ago
Farnell
Datasheet17 pages18 years ago
Augswan
Datasheet18 pages7 years ago
DigiKey
Datasheet17 pages18 years ago
element14 APAC
Datasheet42 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
iiiC
Datasheet17 pages18 years ago
Upverter
Datasheet18 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant