Texas Instruments TL081ACDG4

JFET-Input Operational Amplifier 8-SOIC 0 to 70
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Max I/O Voltage6 mV
Max Operating Temperature70 °C
Min Dual Supply Voltage3.5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current2.8 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.4 mA
Operating Supply Voltage18 V
PackagingRail/Tube
Power Dissipation680 mW
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.58 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL081ACDG4.

Texas Instruments
Datasheet43 pages10 years ago
Datasheet43 pages12 years ago
Datasheet37 pages16 years ago
Datasheet37 pages16 years ago
Upverter
Datasheet45 pages10 years ago
Arrow Electronics
Datasheet44 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.351
$ 0.674
$ 0.474
Stock
28
674,862
48,162
6,657
Authorized Distributors
0
4
3
1
Case/Package
D
SOIC
SOIC
D
Number of Pins
8
8
8
8
Number of Circuits
1
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
75 dB
Min Supply Voltage
-
-
-
-
Max Supply Voltage
-
-
-
-
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA
1.4 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL081ACDG4.

Descriptions

Descriptions of Texas Instruments TL081ACDG4 provided by its distributors.

JFET-Input Operational Amplifier 8-SOIC 0 to 70
OP Amp Single GP ±18V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:3MHz; Slew Rate:13V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Max I/O Voltage6 mV
Max Operating Temperature70 °C
Min Dual Supply Voltage3.5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current2.8 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.4 mA
Operating Supply Voltage18 V
PackagingRail/Tube
Power Dissipation680 mW
Slew Rate13 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.58 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL081ACDG4.

Texas Instruments
Datasheet43 pages10 years ago
Datasheet43 pages12 years ago
Datasheet37 pages16 years ago
Datasheet37 pages16 years ago
Upverter
Datasheet45 pages10 years ago
Arrow Electronics
Datasheet44 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago